Part Details for M29F512B45NZ1 by STMicroelectronics
Results Overview of M29F512B45NZ1 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29F512B45NZ1 Information
M29F512B45NZ1 by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M29F512B45NZ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 208 |
|
RFQ |
Part Details for M29F512B45NZ1
M29F512B45NZ1 CAD Models
M29F512B45NZ1 Part Data Attributes
|
M29F512B45NZ1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29F512B45NZ1
STMicroelectronics
64KX8 FLASH 5V PROM, 45ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 8 X 14 MM, PLASTIC, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 45 ns | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 12.4 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for M29F512B45NZ1
This table gives cross-reference parts and alternative options found for M29F512B45NZ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F512B45NZ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT28F512T14-90TE13 | Catalyst Semiconductor | Check for Price | Flash, 64KX8, 90ns, PDSO32, 8 X 14 MM, TSOP-32 | M29F512B45NZ1 vs CAT28F512T14-90TE13 |
CAT28F512TRI-12TE7 | Catalyst Semiconductor | Check for Price | Flash, 64KX8, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | M29F512B45NZ1 vs CAT28F512TRI-12TE7 |
CAT28F512HR-12TE13 | Catalyst Semiconductor | Check for Price | Flash, 64KX8, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | M29F512B45NZ1 vs CAT28F512HR-12TE13 |
CAT28F512HI-15T | Catalyst Semiconductor | Check for Price | Flash, 64KX8, 150ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 | M29F512B45NZ1 vs CAT28F512HI-15T |
CAT28F512T-90 | Catalyst Semiconductor | Check for Price | Flash, 64KX8, 90ns, PDSO32, 8 X 20 MM, TSOP-32 | M29F512B45NZ1 vs CAT28F512T-90 |
CAT28F512TA-12 | Catalyst Semiconductor | Check for Price | Flash, 64KX8, 120ns, PDSO32, 8 X 20 MM, TSOP-32 | M29F512B45NZ1 vs CAT28F512TA-12 |
CAT28C512T-12T | Catalyst Semiconductor | Check for Price | EEPROM, 64KX8, 120ns, Parallel, CMOS, PDSO32, 8 X 20 MM, TSOP-32 | M29F512B45NZ1 vs CAT28C512T-12T |
CAT28F512HRI-15T | Catalyst Semiconductor | Check for Price | Flash, 64KX8, 150ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, REVERSE, TSOP-32 | M29F512B45NZ1 vs CAT28F512HRI-15T |
CAT28C512HI-12 | Catalyst Semiconductor | Check for Price | EEPROM, 64KX8, 120ns, Parallel, CMOS, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 | M29F512B45NZ1 vs CAT28C512HI-12 |
CAT28F512T-12 | Catalyst Semiconductor | Check for Price | Flash, 64KX8, 120ns, PDSO32, 8 X 20 MM, TSOP-32 | M29F512B45NZ1 vs CAT28F512T-12 |