Part Details for M29F400FB55M3T2 by Numonyx Memory Solutions
Results Overview of M29F400FB55M3T2 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29F400FB55M3T2 Information
M29F400FB55M3T2 by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M29F400FB55M3T2
M29F400FB55M3T2 CAD Models
M29F400FB55M3T2 Part Data Attributes
|
M29F400FB55M3T2
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29F400FB55M3T2
Numonyx Memory Solutions
Flash, 256KX16, 55ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | SOIC | |
Package Description | 0.500 INCH, PLASTIC, SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.5 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 3 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.00012 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12.6 mm |
Alternate Parts for M29F400FB55M3T2
This table gives cross-reference parts and alternative options found for M29F400FB55M3T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F400FB55M3T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29F400FB5AM6T2 | Numonyx Memory Solutions | Check for Price | Flash, 256KX16, 55ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44 | M29F400FB55M3T2 vs M29F400FB5AM6T2 |
M29F400FB55M6E2 | Micron Technology Inc | Check for Price | Flash, 256KX16, 55ns, PDSO44, 0.500 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 | M29F400FB55M3T2 vs M29F400FB55M6E2 |
MBM29F400TC-55PF | FUJITSU Limited | Check for Price | Flash, 256KX16, 55ns, PDSO44, PLASTIC, SOP-44 | M29F400FB55M3T2 vs MBM29F400TC-55PF |
M29F400BT55M6F | STMicroelectronics | Check for Price | 256KX16 FLASH 5V PROM, 55ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 | M29F400FB55M3T2 vs M29F400BT55M6F |
M29F400BB55MT6 | STMicroelectronics | Check for Price | 256KX16 FLASH 5V PROM, 55ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44 | M29F400FB55M3T2 vs M29F400BB55MT6 |
M29F400BB55M6 | STMicroelectronics | Check for Price | 256KX16 FLASH 5V PROM, 55ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 | M29F400FB55M3T2 vs M29F400BB55M6 |
M29F400BB55MT3E | STMicroelectronics | Check for Price | 256KX16 FLASH 5V PROM, 55ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44 | M29F400FB55M3T2 vs M29F400BB55MT3E |
M29F400BT55MT3F | STMicroelectronics | Check for Price | 256KX16 FLASH 5V PROM, 55ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44 | M29F400FB55M3T2 vs M29F400BT55MT3F |
AM29F400BB-55SC0 | AMD | Check for Price | Flash, 256KX16, 55ns, PDSO44, MO-180AA, SOP-44 | M29F400FB55M3T2 vs AM29F400BB-55SC0 |
M29F400BT55MT6 | STMicroelectronics | Check for Price | 256KX16 FLASH 5V PROM, 55ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44 | M29F400FB55M3T2 vs M29F400BT55MT6 |