Part Details for M29F400BT70N6E by STMicroelectronics
Results Overview of M29F400BT70N6E by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29F400BT70N6E Information
M29F400BT70N6E by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M29F400BT70N6E
M29F400BT70N6E CAD Models
M29F400BT70N6E Part Data Attributes
|
M29F400BT70N6E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29F400BT70N6E
STMicroelectronics
256KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3/e6 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29F400BT70N6E
This table gives cross-reference parts and alternative options found for M29F400BT70N6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F400BT70N6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29F400BT70N6F | Numonyx Memory Solutions | Check for Price | Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | M29F400BT70N6E vs M29F400BT70N6F |
MX29F400CTTI-70G | Macronix International Co Ltd | Check for Price | Flash, 256KX16, 70ns, PDSO48, 20 X 12 MM, ROHS COMPLIANT, MO-142, TSOP-48 | M29F400BT70N6E vs MX29F400CTTI-70G |
AM29F400BT-70EE | Spansion | Check for Price | Flash, 256KX16, 70ns, PDSO48, MO-142BDD, TSOP-48 | M29F400BT70N6E vs AM29F400BT-70EE |
AM29F400BT-70EI | Spansion | Check for Price | Flash, 256KX16, 70ns, PDSO48, MO-142BDD, TSOP-48 | M29F400BT70N6E vs AM29F400BT-70EI |
MX29F400CTTI-70 | Macronix International Co Ltd | Check for Price | Flash, 256KX16, 70ns, PDSO48, 20 X 12 MM, MO-142, TSOP-48 | M29F400BT70N6E vs MX29F400CTTI-70 |
M29F400BT70N3 | Numonyx Memory Solutions | Check for Price | Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29F400BT70N6E vs M29F400BT70N3 |
M29F400BT90N1E | Numonyx Memory Solutions | Check for Price | Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | M29F400BT70N6E vs M29F400BT90N1E |
AM29F400AT-70EC | Spansion | Check for Price | Flash, 256KX16, 70ns, PDSO48, TSOP-48 | M29F400BT70N6E vs AM29F400AT-70EC |
M29F400BT70N6E Frequently Asked Questions (FAQ)
-
The M29F400BT70N6E has an operating temperature range of -40°C to +85°C, and an extended temperature range of -40°C to +125°C for industrial applications.
-
The HOLD# signal should be asserted low to pause the current operation, and de-asserted high to resume the operation. During hold, the device will tri-state its outputs and ignore any input signals.
-
The WEL is used to enable or disable write operations to the device. To write to the device, the WEL must be set high by sending a specific command sequence. Once set, the device will remain in write enable mode until a reset or power cycle occurs.
-
The device provides a Ready/Busy# (RB#) output that indicates its status. When RB# is low, the device is busy with a write or erase operation. When RB# is high, the device is ready for the next operation.
-
The recommended method is to use the Chip Erase command, which erases the entire device in a single operation. This command can be issued through the command interface, and the device will automatically perform the erase operation.