Part Details for M29F400BB55MT3E by STMicroelectronics
Results Overview of M29F400BB55MT3E by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29F400BB55MT3E Information
M29F400BB55MT3E by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M29F400BB55MT3E
M29F400BB55MT3E CAD Models
M29F400BB55MT3E Part Data Attributes
|
M29F400BB55MT3E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29F400BB55MT3E
STMicroelectronics
256KX16 FLASH 5V PROM, 55ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.500 INCH, LEAD FREE, PLASTIC, SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3/e4 | |
Length | 28.5 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 3 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN/NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12.6 mm |
Alternate Parts for M29F400BB55MT3E
This table gives cross-reference parts and alternative options found for M29F400BB55MT3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F400BB55MT3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29F400BT-55SI | AMD | Check for Price | Flash, 256KX16, 55ns, PDSO44, MO-180AA, SOP-44 | M29F400BB55MT3E vs AM29F400BT-55SI |
M29F400BB55MT3F | STMicroelectronics | Check for Price | 256KX16 FLASH 5V PROM, 55ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44 | M29F400BB55MT3E vs M29F400BB55MT3F |
M29F400FT5AM6E2 | Numonyx Memory Solutions | Check for Price | Flash, 256KX16, 55ns, PDSO44, 0.500 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 | M29F400BB55MT3E vs M29F400FT5AM6E2 |
M29F400FT55M3F2 | Numonyx Memory Solutions | Check for Price | Flash, 256KX16, 55ns, PDSO44, 0.500 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 | M29F400BB55MT3E vs M29F400FT55M3F2 |
M29F400FB55M6T2 | Micron Technology Inc | Check for Price | Flash, 256KX16, 55ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44 | M29F400BB55MT3E vs M29F400FB55M6T2 |
M29F400BT55M3T | STMicroelectronics | Check for Price | 256KX16 FLASH 5V PROM, 55ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 | M29F400BB55MT3E vs M29F400BT55M3T |
M29F400FB55M6T2 | Numonyx Memory Solutions | Check for Price | Flash, 256KX16, 55ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44 | M29F400BB55MT3E vs M29F400FB55M6T2 |
AM29F400BT-55SE0 | AMD | Check for Price | Flash, 256KX16, 55ns, PDSO44, MO-180AA, SOP-44 | M29F400BB55MT3E vs AM29F400BT-55SE0 |
M29F400BT55MT1E | STMicroelectronics | Check for Price | 256KX16 FLASH 5V PROM, 55ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44 | M29F400BB55MT3E vs M29F400BT55MT1E |
M29F400BT55M6F | STMicroelectronics | Check for Price | 256KX16 FLASH 5V PROM, 55ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 | M29F400BB55MT3E vs M29F400BT55M6F |