Part Details for M29F400B-70N3 by Numonyx Memory Solutions
Results Overview of M29F400B-70N3 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29F400B-70N3 Information
M29F400B-70N3 by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M29F400B-70N3
M29F400B-70N3 CAD Models
M29F400B-70N3 Part Data Attributes
|
M29F400B-70N3
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29F400B-70N3
Numonyx Memory Solutions
Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29F400B-70N3
This table gives cross-reference parts and alternative options found for M29F400B-70N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F400B-70N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29F400BB70N3F | Numonyx Memory Solutions | Check for Price | Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | M29F400B-70N3 vs M29F400BB70N3F |
HY29F400BT-70I | SK Hynix Inc | Check for Price | Flash, 256KX16, 70ns, PDSO48, TSOP-48 | M29F400B-70N3 vs HY29F400BT-70I |
M29F400BB90N1F | Numonyx Memory Solutions | Check for Price | Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | M29F400B-70N3 vs M29F400BB90N1F |
M29F400BB90N3T | Numonyx Memory Solutions | Check for Price | Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29F400B-70N3 vs M29F400BB90N3T |
M29F400BB70N6E | STMicroelectronics | Check for Price | 256KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | M29F400B-70N3 vs M29F400BB70N6E |
HY29F400ABT-70I | SK Hynix Inc | Check for Price | Flash, 256KX16, 70ns, PDSO48, TSOP-48 | M29F400B-70N3 vs HY29F400ABT-70I |
AM29F400AB-70EC | AMD | Check for Price | Flash, 512KX8, 70ns, PDSO48, TSOP-48 | M29F400B-70N3 vs AM29F400AB-70EC |
M29F400BB70N6T | Numonyx Memory Solutions | Check for Price | Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29F400B-70N3 vs M29F400BB70N6T |
V29C51400B-70T | Mosel Vitelic Corporation | Check for Price | Flash, 256KX16, 70ns, PDSO48, TSOP-48 | M29F400B-70N3 vs V29C51400B-70T |