Part Details for M29F200T-150M3TR by Numonyx Memory Solutions
Results Overview of M29F200T-150M3TR by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29F200T-150M3TR Information
M29F200T-150M3TR by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M29F200T-150M3TR
M29F200T-150M3TR CAD Models
M29F200T-150M3TR Part Data Attributes
|
M29F200T-150M3TR
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29F200T-150M3TR
Numonyx Memory Solutions
Flash, 256KX8, 150ns, PDSO44, 0.525 INCH, PLASTIC, SO-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | SOIC | |
Package Description | 0.525 INCH, PLASTIC, SO-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.2 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.62 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for M29F200T-150M3TR
This table gives cross-reference parts and alternative options found for M29F200T-150M3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F200T-150M3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29F200AT-150SEB | AMD | Check for Price | Flash, 256KX8, 150ns, PDSO44, SOP-44 | M29F200T-150M3TR vs AM29F200AT-150SEB |
M29F200T-150M6TR | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, 150ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | M29F200T-150M3TR vs M29F200T-150M6TR |
AM29F200T-150SEB | Spansion | Check for Price | Flash, 256KX8, 150ns, PDSO44, SOP-44 | M29F200T-150M3TR vs AM29F200T-150SEB |
V29C51002TS-150E | Mosel Vitelic Corporation | Check for Price | Flash, 256KX8, 150ns, PDSO44, PLASTIC, SOP-44 | M29F200T-150M3TR vs V29C51002TS-150E |
HY29F200TG-15 | SK Hynix Inc | Check for Price | Flash, 256KX8, 150ns, PDSO44, PLASTIC, SOP-44 | M29F200T-150M3TR vs HY29F200TG-15 |
HY29F200TG-15E | SK Hynix Inc | Check for Price | Flash, 256KX8, 150ns, PDSO44, PLASTIC, SOP-44 | M29F200T-150M3TR vs HY29F200TG-15E |
AM29F200T-150SI | AMD | Check for Price | Flash, 256KX8, 150ns, PDSO44, SOP-44 | M29F200T-150M3TR vs AM29F200T-150SI |
AM29F200T-150SK | Spansion | Check for Price | Flash, 256KX8, 150ns, PDSO44, SOP-44 | M29F200T-150M3TR vs AM29F200T-150SK |
V29C51002TS-150I | Mosel Vitelic Corporation | Check for Price | Flash, 256KX8, 150ns, PDSO44, PLASTIC, SOP-44 | M29F200T-150M3TR vs V29C51002TS-150I |