Part Details for M29F200FT55N3E2 by Micron Technology Inc
Results Overview of M29F200FT55N3E2 by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29F200FT55N3E2 Information
M29F200FT55N3E2 by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M29F200FT55N3E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M29F200FT55N3E2
|
Avnet Silica | NOR Flash Parallel 5V 2Mbit 256K128K x 8bit16bit 55ns 48Pin TSOP Tray (Alt: M29F200FT55N3E2) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M29F200FT55N3E2
|
EBV Elektronik | NOR Flash Parallel 5V 2Mbit 256K128K x 8bit16bit 55ns 48Pin TSOP Tray (Alt: M29F200FT55N3E2) RoHS: Compliant Min Qty: 576 Package Multiple: 576 | EBV - 0 |
|
Buy Now |
Part Details for M29F200FT55N3E2
M29F200FT55N3E2 CAD Models
M29F200FT55N3E2 Part Data Attributes
|
M29F200FT55N3E2
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M29F200FT55N3E2
Micron Technology Inc
Flash, 128KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP1-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.00012 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
M29F200FT55N3E2 Frequently Asked Questions (FAQ)
-
The M29F200FT55N3E2 has an operating temperature range of -40°C to +85°C.
-
The HOLD# signal should be used to pause the device during a read or write operation, while the OE# signal should be used to tri-state the output buffers during a read operation.
-
The WP# signal is used to prevent accidental writes to the device. When WP# is low, the device is in write-protect mode, and all write operations are inhibited.
-
To perform a sector erase operation, the device must be in the erase suspend mode. Then, the sector address must be written to the device, followed by the erase command (60h).
-
The RP# signal is used to reset the device to its power-on state. When RP# is low, the device is reset, and all internal state machines are reset.