Part Details for M29F080A90N3TR by Numonyx Memory Solutions
Results Overview of M29F080A90N3TR by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29F080A90N3TR Information
M29F080A90N3TR by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M29F080A90N3TR
M29F080A90N3TR CAD Models
M29F080A90N3TR Part Data Attributes
|
M29F080A90N3TR
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29F080A90N3TR
Numonyx Memory Solutions
Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | 10 X 20 MM, PLASTIC, TSOP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-PDSO-G40 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for M29F080A90N3TR
This table gives cross-reference parts and alternative options found for M29F080A90N3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F080A90N3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29F080B-90EE | AMD | Check for Price | Flash, 1MX8, 90ns, PDSO40, MO-142CD, TSOP-40 | M29F080A90N3TR vs AM29F080B-90EE |
M29F080A120N1TR | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | M29F080A90N3TR vs M29F080A120N1TR |
E28F008S5-90 | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, TSOP-40 | M29F080A90N3TR vs E28F008S5-90 |
AM29F080B-90FEB | AMD | Check for Price | Flash, 1MX8, 90ns, PDSO40, REVERSE, TSOP-40 | M29F080A90N3TR vs AM29F080B-90FEB |
AM29F080B-90EC | AMD | Check for Price | Flash, 1MX8, 90ns, PDSO40, MO-142CD, TSOP-40 | M29F080A90N3TR vs AM29F080B-90EC |
HY29F080T-90I | SK Hynix Inc | Check for Price | Flash, 1MX8, 90ns, PDSO40, TSOP-40 | M29F080A90N3TR vs HY29F080T-90I |
M29F080A90N6 | STMicroelectronics | Check for Price | 1MX8 FLASH 5V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | M29F080A90N3TR vs M29F080A90N6 |
M29F080A120N6T | STMicroelectronics | Check for Price | 1MX8 FLASH 5V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | M29F080A90N3TR vs M29F080A120N6T |