Part Details for M29F040B70K6E by STMicroelectronics
Results Overview of M29F040B70K6E by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29F040B70K6E Information
M29F040B70K6E by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M29F040B70K6E
M29F040B70K6E CAD Models
M29F040B70K6E Part Data Attributes
|
M29F040B70K6E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29F040B70K6E
STMicroelectronics
512KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFJ | |
Package Description | LEAD FREE, PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 250 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for M29F040B70K6E
This table gives cross-reference parts and alternative options found for M29F040B70K6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F040B70K6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST39SF040-70-4I-NHE-T | Microchip Technology Inc | $3.2100 | IC,EEPROM,NOR FLASH,512KX8,CMOS,LDCC,32PIN,PLASTIC | M29F040B70K6E vs SST39SF040-70-4I-NHE-T |
M29F040-70K6 | STMicroelectronics | Check for Price | 512KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | M29F040B70K6E vs M29F040-70K6 |
WPF512K8B-70PLI5 | White Microelectronics | Check for Price | Flash, 512KX8, 70ns, PQCC32, | M29F040B70K6E vs WPF512K8B-70PLI5 |
M29F040B70K1T | STMicroelectronics | Check for Price | 512KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | M29F040B70K6E vs M29F040B70K1T |
M29F040-70XK5 | STMicroelectronics | Check for Price | 512KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | M29F040B70K6E vs M29F040-70XK5 |
M29F040-70KB/C | Teledyne e2v | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | M29F040B70K6E vs M29F040-70KB/C |
M29F040B90K1 | Numonyx Memory Solutions | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | M29F040B70K6E vs M29F040B90K1 |
M29F040B90K3F | Numonyx Memory Solutions | Check for Price | Flash, 512KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | M29F040B70K6E vs M29F040B90K3F |
M29F040B90K1F | Numonyx Memory Solutions | Check for Price | Flash, 512KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | M29F040B70K6E vs M29F040B90K1F |
M29F040B70K6E Frequently Asked Questions (FAQ)
-
The M29F040B70K6E has a minimum of 100,000 erase cycles per sector, and a total of 1,000,000 erase cycles per device.
-
The HOLD# signal should be kept low during read and write operations to ensure that the device is not put into a hold state. If the HOLD# signal is asserted during a read or write operation, the device will pause the operation and enter a hold state.
-
The recommended voltage range for the VCC supply is 2.7V to 3.6V. Operating the device outside of this range may affect its performance and reliability.
-
The device's status can be determined by reading the status register (SR) or the flag status register (FSR). The SR and FSR provide information on the device's busy status, write enable latch status, and error flags.
-
The write enable latch (WEL) is used to enable or disable write operations to the device. The WEL must be set before writing to the device, and it must be reset after the write operation is complete to prevent accidental writes.