Part Details for M29F040B45K1 by Numonyx Memory Solutions
Results Overview of M29F040B45K1 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29F040B45K1 Information
M29F040B45K1 by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M29F040B45K1
M29F040B45K1 CAD Models
M29F040B45K1 Part Data Attributes
|
M29F040B45K1
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29F040B45K1
Numonyx Memory Solutions
Flash, 512KX8, 45ns, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for M29F040B45K1
This table gives cross-reference parts and alternative options found for M29F040B45K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F040B45K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29F040B45K6E | STMicroelectronics | Check for Price | 512KX8 FLASH 5V PROM, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | M29F040B45K1 vs M29F040B45K6E |
SST39SF040-45-4C-NH | Silicon Storage Technology | Check for Price | Flash, 512KX8, 45ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | M29F040B45K1 vs SST39SF040-45-4C-NH |
SST39SF040-45-4C-NHE | Microchip Technology Inc | Check for Price | 512K X 8 FLASH 5V PROM, 45 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32 | M29F040B45K1 vs SST39SF040-45-4C-NHE |
M29F040B45K1F | Numonyx Memory Solutions | Check for Price | Flash, 512KX8, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | M29F040B45K1 vs M29F040B45K1F |
M29F040B45K1E | Numonyx Memory Solutions | Check for Price | Flash, 512KX8, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | M29F040B45K1 vs M29F040B45K1E |
SST39SF040-45-4I-NHE | Microchip Technology Inc | Check for Price | 512K X 8 FLASH 5V PROM, 45 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32 | M29F040B45K1 vs SST39SF040-45-4I-NHE |
M29F040B45K6 | Numonyx Memory Solutions | Check for Price | Flash, 512KX8, 45ns, PQCC32, PLASTIC, LCC-32 | M29F040B45K1 vs M29F040B45K6 |
SST39SF040-45-4I-NH | Silicon Storage Technology | Check for Price | Flash, 512KX8, 45ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | M29F040B45K1 vs SST39SF040-45-4I-NH |
M29F040B45K6T | Numonyx Memory Solutions | Check for Price | Flash, 512KX8, 45ns, PQCC32, PLASTIC, LCC-32 | M29F040B45K1 vs M29F040B45K6T |