Part Details for M29DW323DB70N6F by Micron Technology Inc
Results Overview of M29DW323DB70N6F by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M29DW323DB70N6F Information
M29DW323DB70N6F by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M29DW323DB70N6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M29DW323DB70N6F
|
Avnet Silica | NOR Flash Parallel 3V33V 32Mbit 4M2M x 8bit16bit 70ns 48Pin TSOP TR (Alt: M29DW323DB70N6F) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M29DW323DB70N6F
|
EBV Elektronik | NOR Flash Parallel 3V33V 32Mbit 4M2M x 8bit16bit 70ns 48Pin TSOP TR (Alt: M29DW323DB70N6F) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | EBV - 0 |
|
Buy Now |
Part Details for M29DW323DB70N6F
M29DW323DB70N6F CAD Models
M29DW323DB70N6F Part Data Attributes
|
M29DW323DB70N6F
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M29DW323DB70N6F
Micron Technology Inc
Flash, 2MX16, 70ns, PDSO48, TSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP | |
Package Description | TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29DW323DB70N6F
This table gives cross-reference parts and alternative options found for M29DW323DB70N6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29DW323DB70N6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TE28F320C3BD70 | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, TSOP-48 | M29DW323DB70N6F vs TE28F320C3BD70 |
M28W320CB70N6T | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29DW323DB70N6F vs M28W320CB70N6T |
M28W320EBB70N1 | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29DW323DB70N6F vs M28W320EBB70N1 |
M29W320DB70N6T | Micron Technology Inc | Check for Price | Flash, 2MX16, 70ns, PDSO48, TSOP-48 | M29DW323DB70N6F vs M29W320DB70N6T |
M29W320DB70N6F | Micron Technology Inc | Check for Price | Flash, 2MX16, 70ns, PDSO48, TSOP-48 | M29DW323DB70N6F vs M29W320DB70N6F |
M29W320DB70N6 | Micron Technology Inc | Check for Price | Flash, 2MX16, 70ns, PDSO48, TSOP-48 | M29DW323DB70N6F vs M29W320DB70N6 |
M28W320CB70N1 | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29DW323DB70N6F vs M28W320CB70N1 |
M28W320BB70N6 | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M29DW323DB70N6F vs M28W320BB70N6 |
M29DW323DB70N6F Frequently Asked Questions (FAQ)
-
Micron provides a recommended PCB layout guide in their application note AN985, which includes guidelines for signal routing, decoupling, and power supply filtering to ensure optimal performance and signal integrity.
-
Micron recommends implementing error detection and correction mechanisms, such as ECC (Error-Correcting Code) and CRC (Cyclic Redundancy Check), to detect and correct errors during firmware updates. Additionally, implementing a retry mechanism and using a secure boot process can help prevent bricking of the device.
-
The M29DW323DB70N6F supports up to 100,000 program/erase cycles, as specified in the datasheet. However, it's essential to follow the recommended usage guidelines and wear leveling techniques to ensure the device's endurance and extend its lifespan.
-
To ensure data retention, Micron recommends using a power-down detection circuit to detect voltage drops and initiate a controlled shutdown sequence. Additionally, implementing a brownout detection circuit and using a capacitor to maintain power to the device during short power interruptions can help prevent data loss.
-
The M29DW323DB70N6F has a maximum operating temperature range of -40°C to 85°C. To ensure reliable operation, Micron recommends following proper thermal management practices, such as providing adequate heat dissipation, using thermal pads or heat sinks, and avoiding thermal hotspots on the PCB.