Part Details for M28W320ECB10N1T by STMicroelectronics
Results Overview of M28W320ECB10N1T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M28W320ECB10N1T Information
M28W320ECB10N1T by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M28W320ECB10N1T
M28W320ECB10N1T CAD Models
M28W320ECB10N1T Part Data Attributes
|
M28W320ECB10N1T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28W320ECB10N1T
STMicroelectronics
2MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, PLASTIC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M28W320ECB10N1T
This table gives cross-reference parts and alternative options found for M28W320ECB10N1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W320ECB10N1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M28W320BB100N1 | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M28W320ECB10N1T vs M28W320BB100N1 |
M28W320CB100N6 | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M28W320ECB10N1T vs M28W320CB100N6 |
MBM29DL320BF10TN | FUJITSU Semiconductor Limited | Check for Price | 2MX16 FLASH 3V PROM, 100ns, PDSO48, PLASTIC, TSOP1-48 | M28W320ECB10N1T vs MBM29DL320BF10TN |
TC58FVB321FT-10 | Toshiba America Electronic Components | Check for Price | IC 2M X 16 FLASH 3V PROM, 100 ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48, Programmable ROM | M28W320ECB10N1T vs TC58FVB321FT-10 |
M28W320FCB10N6F | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 100ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | M28W320ECB10N1T vs M28W320FCB10N6F |
MBM29LV320BE10TN-E1 | Spansion | Check for Price | Flash, 2MX16, 100ns, PDSO48, PLASTIC, TSOP1-48 | M28W320ECB10N1T vs MBM29LV320BE10TN-E1 |
MBM29LV320BE10TN | Spansion | Check for Price | Flash, 2MX16, 100ns, PDSO48, PLASTIC, TSOP1-48 | M28W320ECB10N1T vs MBM29LV320BE10TN |
M28W320CB100N1 | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M28W320ECB10N1T vs M28W320CB100N1 |
S29GL032M10TAIR40 | Spansion | Check for Price | Flash, 2MX16, 100ns, PDSO48, MO-142EC, TSOP-48 | M28W320ECB10N1T vs S29GL032M10TAIR40 |
M28W320ECT10N6F | STMicroelectronics | Check for Price | 2MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | M28W320ECB10N1T vs M28W320ECT10N6F |