Part Details for M28W160ECB70ZB6E by STMicroelectronics
Results Overview of M28W160ECB70ZB6E by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M28W160ECB70ZB6E Information
M28W160ECB70ZB6E by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M28W160ECB70ZB6E
M28W160ECB70ZB6E CAD Models
M28W160ECB70ZB6E Part Data Attributes
|
M28W160ECB70ZB6E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28W160ECB70ZB6E
STMicroelectronics
1MX16 FLASH 3V PROM, 70ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46 | |
Pin Count | 46 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | STMicroelectronics | |
Access Time-Max | 70 ns | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B46 | |
JESD-609 Code | e1 | |
Length | 6.39 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,31 | |
Number of Terminals | 46 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA46,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 6.37 mm |
Alternate Parts for M28W160ECB70ZB6E
This table gives cross-reference parts and alternative options found for M28W160ECB70ZB6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W160ECB70ZB6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M28W160ECB70ZB1 | STMicroelectronics | Check for Price | 1MX16 FLASH 3V PROM, 70ns, PBGA46, 6.39 X 6.37 MM, 0.75MM PITCH, TFBGA-46 | M28W160ECB70ZB6E vs M28W160ECB70ZB1 |
M28W160CT70ZB6E | STMicroelectronics | Check for Price | 1MX16 FLASH 3V PROM, 70ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46 | M28W160ECB70ZB6E vs M28W160CT70ZB6E |
M28W160CT70ZB1S | STMicroelectronics | Check for Price | 1MX16 FLASH 3V PROM, 70ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | M28W160ECB70ZB6E vs M28W160CT70ZB1S |
M28W160ECB70ZB6F | STMicroelectronics | Check for Price | 1MX16 FLASH 3V PROM, 70ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46 | M28W160ECB70ZB6E vs M28W160ECB70ZB6F |
M28W160CT70ZB6S | STMicroelectronics | Check for Price | 1MX16 FLASH 3V PROM, 70ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | M28W160ECB70ZB6E vs M28W160CT70ZB6S |
M28W160CT70ZB1E | STMicroelectronics | Check for Price | 1MX16 FLASH 3V PROM, 70ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46 | M28W160ECB70ZB6E vs M28W160CT70ZB1E |
M28W160ECB70ZB1F | Numonyx Memory Solutions | Check for Price | Flash, 1MX16, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46 | M28W160ECB70ZB6E vs M28W160ECB70ZB1F |
M28W160ECB70ZB1S | STMicroelectronics | Check for Price | 1MX16 FLASH 3V PROM, 70ns, PBGA46, 6.39 X 6.37 MM, 0.75MM PITCH, TFBGA-46 | M28W160ECB70ZB6E vs M28W160ECB70ZB1S |
M28W160ECB70ZB6 | Micron Technology Inc | Check for Price | Flash, 1MX16, 70ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | M28W160ECB70ZB6E vs M28W160ECB70ZB6 |
M28W160ECB70ZB1T | Numonyx Memory Solutions | Check for Price | Flash, 1MX16, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | M28W160ECB70ZB6E vs M28W160ECB70ZB1T |
M28W160ECB70ZB6E Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the M28W160ECB70ZB6E is 2.7V to 3.6V.
-
The M28W160ECB70ZB6E has an internal POR and BOR circuitry. The POR is triggered when the VCC supply voltage rises above 1.5V, and the BOR is triggered when the VCC supply voltage falls below 1.5V. No external components are required to handle POR and BOR.
-
The M28W160ECB70ZB6E supports a maximum clock frequency of 70 MHz.
-
The M28W160ECB70ZB6E can be programmed using the STMicroelectronics Flash Programmer software or other third-party programming tools. The device can be programmed in-system or using an external programmer.
-
The M28W160ECB70ZB6E has a minimum endurance of 100,000 cycles per sector, with a total of 16 sectors.