Part Details for M28W160CT90N6F by STMicroelectronics
Results Overview of M28W160CT90N6F by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M28W160CT90N6F Information
M28W160CT90N6F by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M28W160CT90N6F
M28W160CT90N6F CAD Models
M28W160CT90N6F Part Data Attributes
|
M28W160CT90N6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28W160CT90N6F
STMicroelectronics
1MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3/e6 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN/TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M28W160CT90N6F
This table gives cross-reference parts and alternative options found for M28W160CT90N6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W160CT90N6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBM29LV160BE-90TN | FUJITSU Limited | Check for Price | 1MX16 FLASH 3V PROM, 90ns, PDSO48, PLASTIC, TSOP1-48 | M28W160CT90N6F vs MBM29LV160BE-90TN |
AM29LV160MT-90FE | AMD | Check for Price | Flash, 1MX16, 90ns, PDSO48, REVERSE, TSOP-48 | M28W160CT90N6F vs AM29LV160MT-90FE |
AM29LV160MB-90FE | AMD | Check for Price | Flash, 1MX16, 90ns, PDSO48, REVERSE, TSOP-48 | M28W160CT90N6F vs AM29LV160MB-90FE |
AM29LV160DB90FE | AMD | Check for Price | Flash, 1MX16, 90ns, PDSO48, REVERSE, TSOP-48 | M28W160CT90N6F vs AM29LV160DB90FE |
M28W160CT90N1F | STMicroelectronics | Check for Price | 1MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | M28W160CT90N6F vs M28W160CT90N1F |
MBM29DL162BE-90TN | FUJITSU Semiconductor Limited | Check for Price | Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | M28W160CT90N6F vs MBM29DL162BE-90TN |
M28W160CT90N1E | STMicroelectronics | Check for Price | 1MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | M28W160CT90N6F vs M28W160CT90N1E |
AM29LV160DB90EE | AMD | Check for Price | Flash, 1MX16, 90ns, PDSO48, TSOP-48 | M28W160CT90N6F vs AM29LV160DB90EE |
AM29LV160MB-90EE | AMD | Check for Price | Flash, 1MX16, 90ns, PDSO48, TSOP-48 | M28W160CT90N6F vs AM29LV160MB-90EE |
AM29LV160DT90EC | AMD | Check for Price | Flash, 1MX16, 90ns, PDSO48, TSOP-48 | M28W160CT90N6F vs AM29LV160DT90EC |