Part Details for M28W160CT90N6F by Numonyx Memory Solutions
Results Overview of M28W160CT90N6F by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M28W160CT90N6F Information
M28W160CT90N6F by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M28W160CT90N6F
M28W160CT90N6F CAD Models
M28W160CT90N6F Part Data Attributes
|
M28W160CT90N6F
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M28W160CT90N6F
Numonyx Memory Solutions
Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M28W160CT90N6F
This table gives cross-reference parts and alternative options found for M28W160CT90N6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W160CT90N6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBM29LV160TE90TN-E1 | Spansion | Check for Price | Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | M28W160CT90N6F vs MBM29LV160TE90TN-E1 |
MX29LV160CTTC90R | Macronix International Co Ltd | Check for Price | Flash, 1MX16, 90ns, PDSO48 | M28W160CT90N6F vs MX29LV160CTTC90R |
MX29LV161TTI-90 | Macronix International Co Ltd | Check for Price | Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | M28W160CT90N6F vs MX29LV161TTI-90 |
MBM29LV160TM90TN-E1 | Spansion | Check for Price | Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | M28W160CT90N6F vs MBM29LV160TM90TN-E1 |
MX29LV160CTTC-90G | Macronix International Co Ltd | Check for Price | Flash, 16MX16, 90ns, PDSO48, 20 X 12 MM, ROHS COMPLIANT, MO-142, TSOP-48 | M28W160CT90N6F vs MX29LV160CTTC-90G |
MBM29PL160TD-90PFTN | Spansion | Check for Price | Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | M28W160CT90N6F vs MBM29PL160TD-90PFTN |
AT49BV1614AT-90TI | Atmel Corporation | Check for Price | Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | M28W160CT90N6F vs AT49BV1614AT-90TI |
M28W160ECT90N6F | Numonyx Memory Solutions | Check for Price | Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | M28W160CT90N6F vs M28W160ECT90N6F |
MX29LV160ATTC-90 | Macronix International Co Ltd | Check for Price | Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | M28W160CT90N6F vs MX29LV160ATTC-90 |