Part Details for M28840/906WB by Glenair Inc
Results Overview of M28840/906WB by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M28840/906WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ6241
|
Newark | Connector |Glenair M28840/906WB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$412.0600 / $1,520.5000 | Buy Now |
DISTI #
3937-M28840/906WB-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
95 In Stock |
|
$7,897.6100 | Buy Now |
DISTI #
M28840/906WB
|
Avnet Americas | - Bulk (Alt: M28840/906WB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
$327.6548 / $1,407.8625 | Buy Now |
DISTI #
654-M28840906WB
|
Mouser Electronics | Circular MIL Spec Backshells ENV BACKSHELL ENVIRONMENTAL RoHS: Not Compliant | 0 |
|
$946.2900 | Order Now |
DISTI #
77968568
|
Verical | Environmental Backshell 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$278.7051 / $866.2436 | Buy Now |
DISTI #
71035410
|
Verical | Environmental Backshell 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$866.2436 / $1,389.7564 | Buy Now |
DISTI #
GLEM28840/906WB
|
Interstate Connecting Components | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | 1 |
|
$517.4157 / $1,570.6025 | Buy Now |
|
JRH Electronics | BACKSHELL | 0 |
|
$1,540.6600 / $2,565.5400 | Buy Now |
Part Details for M28840/906WB
M28840/906WB CAD Models
M28840/906WB Part Data Attributes
|
M28840/906WB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M28840/906WB
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Category CO2 Kg | ||
Candidate List Date | 2018-01-15 | |
SVHC Over MCV | 7440-43-9 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Associated Backshell Mil-Specs | MIL-DTL-28840 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | C |