Part Details for M27C512-70C6 by STMicroelectronics
Results Overview of M27C512-70C6 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M27C512-70C6 Information
M27C512-70C6 by STMicroelectronics is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M27C512-70C6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Memory ICs | 976 |
|
RFQ |
Part Details for M27C512-70C6
M27C512-70C6 CAD Models
M27C512-70C6 Part Data Attributes
|
M27C512-70C6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C512-70C6
STMicroelectronics
64KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | STMicroelectronics | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 524288 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for M27C512-70C6
This table gives cross-reference parts and alternative options found for M27C512-70C6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C512-70C6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM27C512-70JI | AMD | Check for Price | OTP ROM, 64KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | M27C512-70C6 vs AM27C512-70JI |
MX27C512QI-70 | Macronix International Co Ltd | Check for Price | OTP ROM, 64KX8, 70ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 | M27C512-70C6 vs MX27C512QI-70 |
M27C512-70C6E | STMicroelectronics | Check for Price | 64KX8 OTPROM, 70ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 | M27C512-70C6 vs M27C512-70C6E |
M27C512-70C6F | STMicroelectronics | Check for Price | 64KX8 OTPROM, 70ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 | M27C512-70C6 vs M27C512-70C6F |
M27C512-70C6 Frequently Asked Questions (FAQ)
-
The M27C512-70C6 has a minimum of 100 erase cycles, but the actual number of cycles may vary depending on the usage and operating conditions.
-
The M27C512-70C6 has an internal POR circuit that ensures the device is in a known state after power-on. The POR sequence is automatically handled by the device, and no external intervention is required.
-
The recommended programming voltage for the M27C512-70C6 is 12.75V ± 0.25V, as specified in the datasheet.
-
The M27C512-70C6 is a 5V device, but it can be used in a 3.3V system with proper voltage translation and level shifting. However, this may require additional circuitry and design considerations.
-
To ensure data retention, the M27C512-70C6 should be stored in a cool, dry place, away from direct sunlight and radiation. The device should also be handled with care to prevent physical damage and electrostatic discharge.