Part Details for M27C1024-70C3TR by STMicroelectronics
Results Overview of M27C1024-70C3TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M27C1024-70C3TR Information
M27C1024-70C3TR by STMicroelectronics is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M27C1024-70C3TR
M27C1024-70C3TR CAD Models
M27C1024-70C3TR Part Data Attributes
|
M27C1024-70C3TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C1024-70C3TR
STMicroelectronics
64KX16 OTPROM, 70ns, PQCC44, PLASTIC, LCC-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for M27C1024-70C3TR
This table gives cross-reference parts and alternative options found for M27C1024-70C3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C1024-70C3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M27C1024-70C3X | STMicroelectronics | Check for Price | 64KX16 OTPROM, 70ns, PQCC44, PLASTIC, LCC-44 | M27C1024-70C3TR vs M27C1024-70C3X |
M27C1024-70C1 | STMicroelectronics | Check for Price | 64KX16 OTPROM, 70ns, PQCC44, PLASTIC, LCC-44 | M27C1024-70C3TR vs M27C1024-70C1 |
M27C1024-70C6 | STMicroelectronics | Check for Price | 64KX16 OTPROM, 70ns, PQCC44, PLASTIC, LCC-44 | M27C1024-70C3TR vs M27C1024-70C6 |
M27C1024-70C7X | STMicroelectronics | Check for Price | 64KX16 OTPROM, 70ns, PQCC44, PLASTIC, LCC-44 | M27C1024-70C3TR vs M27C1024-70C7X |
M27C1024-70C1TR | STMicroelectronics | Check for Price | 64KX16 OTPROM, 70ns, PQCC44, PLASTIC, LCC-44 | M27C1024-70C3TR vs M27C1024-70C1TR |
M27C1024-70C6X | STMicroelectronics | Check for Price | 64KX16 OTPROM, 70ns, PQCC44, PLASTIC, LCC-44 | M27C1024-70C3TR vs M27C1024-70C6X |
M27C1024-70C1X | STMicroelectronics | Check for Price | 64KX16 OTPROM, 70ns, PQCC44, PLASTIC, LCC-44 | M27C1024-70C3TR vs M27C1024-70C1X |