Part Details for M25PE80-VMP6TG by STMicroelectronics
Results Overview of M25PE80-VMP6TG by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M25PE80-VMP6TG Information
M25PE80-VMP6TG by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M25PE80-VMP6TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 5101 |
|
RFQ |
Part Details for M25PE80-VMP6TG
M25PE80-VMP6TG CAD Models
M25PE80-VMP6TG Part Data Attributes
|
M25PE80-VMP6TG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M25PE80-VMP6TG
STMicroelectronics
1MX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-XDSO-N8 | |
Length | 6 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Cycle Time-Max (tWC) | 23 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M25PE80-VMP6TG
This table gives cross-reference parts and alternative options found for M25PE80-VMP6TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25PE80-VMP6TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M25PE80-VMP6 | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, VQFP-8 | M25PE80-VMP6TG vs M25PE80-VMP6 |
M25PE80VMP6TG | Micron Technology Inc | Check for Price | 1M X 8 FLASH 2.7V PROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | M25PE80-VMP6TG vs M25PE80VMP6TG |
M25PE80-VMP6T | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, VQFP-8 | M25PE80-VMP6TG vs M25PE80-VMP6T |
M25PE80-VMP6TP | STMicroelectronics | Check for Price | 1MX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | M25PE80-VMP6TG vs M25PE80-VMP6TP |
M25PE80-VMP6G | STMicroelectronics | Check for Price | 1MX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | M25PE80-VMP6TG vs M25PE80-VMP6G |
M25PE80VMP6G | Micron Technology Inc | Check for Price | 1M X 8 FLASH 2.7V PROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | M25PE80-VMP6TG vs M25PE80VMP6G |
M25PE80-VMP6 | Micron Technology Inc | Check for Price | Flash, 1MX8, VQFP-8 | M25PE80-VMP6TG vs M25PE80-VMP6 |
M25PE80-VMP6TG | Micron Technology Inc | Check for Price | Flash, 1MX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | M25PE80-VMP6TG vs M25PE80-VMP6TG |
M25PE80-VMP6P | STMicroelectronics | Check for Price | 1MX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | M25PE80-VMP6TG vs M25PE80-VMP6P |
M25PE80-VMP6TP | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | M25PE80-VMP6TG vs M25PE80-VMP6TP |
M25PE80-VMP6TG Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the M25PE80-VMP6TG is 2.7V to 3.6V.
-
The HOLD pin should be kept high during power-up and power-down sequences to prevent unwanted writes or erases.
-
The WP (Write Protect) pin is used to prevent writes or erases to the memory array. To use it, tie the WP pin to VCC to enable write protection or to GND to disable it.
-
The optimal clock frequency depends on the specific application requirements. The M25PE80-VMP6TG can operate up to 104 MHz, but you should consider factors like power consumption, noise tolerance, and system latency when selecting the clock frequency.
-
The M25PE80-VMP6TG is a 8Mb serial flash memory with a page size of 256 bytes, whereas other similar products may have different densities, page sizes, or features like dual or quad SPI interfaces.