Part Details for M25PE40-VMP6T by STMicroelectronics
Results Overview of M25PE40-VMP6T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M25PE40-VMP6T Information
M25PE40-VMP6T by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M25PE40-VMP6T
M25PE40-VMP6T CAD Models
M25PE40-VMP6T Part Data Attributes
|
M25PE40-VMP6T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M25PE40-VMP6T
STMicroelectronics
512KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, MLP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 33 MHz | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm |
Alternate Parts for M25PE40-VMP6T
This table gives cross-reference parts and alternative options found for M25PE40-VMP6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25PE40-VMP6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M25PE40VMP6P | STMicroelectronics | Check for Price | 512KX8 SPI BUS SERIAL EEPROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | M25PE40-VMP6T vs M25PE40VMP6P |
M25PE40VMP6G | Numonyx Memory Solutions | Check for Price | 512KX8 SPI BUS SERIAL EEPROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | M25PE40-VMP6T vs M25PE40VMP6G |
M25PE40VMP6G | STMicroelectronics | Check for Price | 512KX8 SPI BUS SERIAL EEPROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | M25PE40-VMP6T vs M25PE40VMP6G |
M25PE40-VMP6TG | Numonyx Memory Solutions | Check for Price | Flash, 512KX8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | M25PE40-VMP6T vs M25PE40-VMP6TG |
M25PE40-VMP6GA | Micron Technology Inc | Check for Price | Flash | M25PE40-VMP6T vs M25PE40-VMP6GA |
M25PE40-VMP6 | Numonyx Memory Solutions | Check for Price | Flash, 512KX8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | M25PE40-VMP6T vs M25PE40-VMP6 |
M25PE40-VMP6G | STMicroelectronics | Check for Price | 512KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | M25PE40-VMP6T vs M25PE40-VMP6G |
M25PE40VMP6TP | Numonyx Memory Solutions | Check for Price | EEPROM, 512KX8, Serial, CMOS, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | M25PE40-VMP6T vs M25PE40VMP6TP |
M25PE40-VMP6-P | Micron Technology Inc | Check for Price | FLASH 2.7V PROM | M25PE40-VMP6T vs M25PE40-VMP6-P |
M25PE40-VMP6T | Numonyx Memory Solutions | Check for Price | Flash, 512KX8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | M25PE40-VMP6T vs M25PE40-VMP6T |