Part Details for M25PE16-VMP6G by Micron Technology Inc
Results Overview of M25PE16-VMP6G by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M25PE16-VMP6G Information
M25PE16-VMP6G by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M25PE16-VMP6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M25PE16-VMP6G
|
Avnet Silica | NOR Flash SerialSPI 33V 16Mbit 2M x 8bit 8ns 8Pin VFQFPN EP Tray (Alt: M25PE16-VMP6G) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for M25PE16-VMP6G
M25PE16-VMP6G CAD Models
M25PE16-VMP6G Part Data Attributes
|
M25PE16-VMP6G
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M25PE16-VMP6G
Micron Technology Inc
Flash, 2MX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | HVSON, SOLCC8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 75 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-XDSO-N8 | |
Length | 6 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Cycle Time-Max (tWC) | 15 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M25PE16-VMP6G
This table gives cross-reference parts and alternative options found for M25PE16-VMP6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25PE16-VMP6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M25PE16-VMP6P | Numonyx Memory Solutions | Check for Price | Flash, 2MX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | M25PE16-VMP6G vs M25PE16-VMP6P |
M25PE16-VMP6TG | Numonyx Memory Solutions | Check for Price | Flash, 2MX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | M25PE16-VMP6G vs M25PE16-VMP6TG |
M25PE16-VMP6TP | Numonyx Memory Solutions | Check for Price | Flash, 2MX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | M25PE16-VMP6G vs M25PE16-VMP6TP |
M25PE16-VMP6G | STMicroelectronics | Check for Price | 2MX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | M25PE16-VMP6G vs M25PE16-VMP6G |
M25PE16-VMP6G Frequently Asked Questions (FAQ)
-
The M25PE16-VMP6G supports up to 100,000 erase cycles.
-
The M25PE16-VMP6G uses a page-based programming and erasure mechanism, where data is written and erased in pages of 256 bytes.
-
The Write Enable Latch (WEL) is used to enable or disable write operations to the device. It must be set to a logic high level to allow write operations.
-
The M25PE16-VMP6G has a built-in power-on reset circuit that initializes the device to a known state after power-up.
-
The M25PE16-VMP6G has a maximum operating frequency of 75 MHz.