Part Details for M25PE10-VMN6P by Alliance Memory Inc
Results Overview of M25PE10-VMN6P by Alliance Memory Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M25PE10-VMN6P Information
M25PE10-VMN6P by Alliance Memory Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M25PE10-VMN6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7787
|
Newark | 1Mb, 3V, M25 Page Erasable Serial Flash Memory, 75Mhz, Industrial, So8N, Tube |Alliance Memory M25PE10-VMN6P RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8700 | Buy Now |
DISTI #
1450-M25PE10-VMN6P-ND
|
DigiKey | IC FLASH 1MBIT SPI 75MHZ 8SO Min Qty: 1 Lead time: 5 Weeks Container: Tube |
2190 In Stock |
|
$0.7722 / $1.0200 | Buy Now |
DISTI #
M25PE10-VMN6P
|
Avnet Americas | NOR Flash 1M 128K x 8 Serial 2.7V to 3.6V 8-Pin SON - Tape and Reel (Alt: M25PE10-VMN6P) Min Qty: 2000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Reel | 42000 Factory Stock |
|
$0.7219 / $0.7370 | Buy Now |
DISTI #
913-M25PE10-VMN6P
|
Mouser Electronics | NOR Flash 1Mb, 3V, M25 Page Erasable Serial Flash Memory, 75Mhz, Industrial, SO8N, Tube | 1328 |
|
$0.7520 / $1.0200 | Buy Now |
Part Details for M25PE10-VMN6P
M25PE10-VMN6P CAD Models
M25PE10-VMN6P Part Data Attributes
|
M25PE10-VMN6P
Alliance Memory Inc
Buy Now
|
Compare Parts:
M25PE10-VMN6P
Alliance Memory Inc
|
Samacsys Manufacturer | Alliance Memory |