Part Details for M25P80SVMN3TG by Numonyx Memory Solutions
Results Overview of M25P80SVMN3TG by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M25P80SVMN3TG Information
M25P80SVMN3TG by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M25P80SVMN3TG
M25P80SVMN3TG CAD Models
M25P80SVMN3TG Part Data Attributes
|
M25P80SVMN3TG
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M25P80SVMN3TG
Numonyx Memory Solutions
Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 25 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Reverse Pinout | NO | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 15 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M25P80SVMN3TG
This table gives cross-reference parts and alternative options found for M25P80SVMN3TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P80SVMN3TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M25P80SVMN3TP | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P80SVMN3TG vs M25P80SVMN3TP |
M25P80-VMN3TP/4 | STMicroelectronics | Check for Price | IC,SERIAL EEPROM,NOR FLASH,1MX8,CMOS,SOP,8PIN,PLASTIC | M25P80SVMN3TG vs M25P80-VMN3TP/4 |
M25P80VMN6TGBA | Micron Technology Inc | Check for Price | Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | M25P80SVMN3TG vs M25P80VMN6TGBA |
M25P80VMN3TGB | Micron Technology Inc | Check for Price | Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | M25P80SVMN3TG vs M25P80VMN3TGB |
M25P80SVMN6G | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P80SVMN3TG vs M25P80SVMN6G |
M25P80-VMN3TP | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P80SVMN3TG vs M25P80-VMN3TP |
M25P80-VMN6P | Micron Technology Inc | Check for Price | Flash, 8MX1, PDSO8, ROHS COMPLIANT, PACKAGE | M25P80SVMN3TG vs M25P80-VMN6P |
M25P80-VMN3P | Micron Technology Inc | Check for Price | Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P80SVMN3TG vs M25P80-VMN3P |
M25P80-VMN6G | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P80SVMN3TG vs M25P80-VMN6G |
M25P80-VMN3P/4 | STMicroelectronics | Check for Price | IC,SERIAL EEPROM,NOR FLASH,1MX8,CMOS,SOP,8PIN,PLASTIC | M25P80SVMN3TG vs M25P80-VMN3P/4 |