Part Details for M25P80-VMW6TG by Numonyx Memory Solutions
Results Overview of M25P80-VMW6TG by Numonyx Memory Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M25P80-VMW6TG Information
M25P80-VMW6TG by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M25P80-VMW6TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Memory ICs | 174 |
|
RFQ |
Part Details for M25P80-VMW6TG
M25P80-VMW6TG CAD Models
M25P80-VMW6TG Part Data Attributes
|
M25P80-VMW6TG
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M25P80-VMW6TG
Numonyx Memory Solutions
Flash, 1MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 25 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.3 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Reverse Pinout | NO | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.25 mm | |
Write Cycle Time-Max (tWC) | 15 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M25P80-VMW6TG
This table gives cross-reference parts and alternative options found for M25P80-VMW6TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P80-VMW6TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M25P80-VMW6P | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P80-VMW6TG vs M25P80-VMW6P |
M25PE80-VMP6TG | Micron Technology Inc | Check for Price | Flash, 1MX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | M25P80-VMW6TG vs M25PE80-VMP6TG |
M45PE80-VMP6 | Micron Technology Inc | Check for Price | Flash, 1MX8, 6 X 5 MM, VDFPN-8 | M25P80-VMW6TG vs M45PE80-VMP6 |
M45PE80-VMP6TG | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | M25P80-VMW6TG vs M45PE80-VMP6TG |
M25PE80-VMN6TP | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P80-VMW6TG vs M25PE80-VMN6TP |
W25Q80BLZPIG | Winbond Electronics Corp | Check for Price | Flash, 8MX1, PDSO8, 6 X 5 MM, GREEN , PLASTIC, WSON-8 | M25P80-VMW6TG vs W25Q80BLZPIG |
W25Q80BVDAAG | Winbond Electronics Corp | Check for Price | Flash, 8MX1, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8 | M25P80-VMW6TG vs W25Q80BVDAAG |
W25Q80BLSVIP | Winbond Electronics Corp | Check for Price | Flash, 8MX1, PDSO8, 0.150 INCH, GREEN, VSOP-8 | M25P80-VMW6TG vs W25Q80BLSVIP |
M45PE80-VMP6 | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, 6 X 5 MM, VDFPN-8 | M25P80-VMW6TG vs M45PE80-VMP6 |
W25Q80BLSSIG | Winbond Electronics Corp | Check for Price | Flash, 8MX1, PDSO8, 5.28 MM, GREEN, PLASTIC, SOIC-8 | M25P80-VMW6TG vs W25Q80BLSSIG |
M25P80-VMW6TG Frequently Asked Questions (FAQ)
-
The M25P80-VMW6TG has a minimum of 100,000 erase cycles per sector, and a total of 20,000,000 erase cycles for the entire device.
-
The HOLD pin should be pulled high during power-up and power-down to prevent any unwanted commands from being executed. It's recommended to use an external pull-up resistor to ensure the pin is at a valid logic level.
-
The recommended clock frequency for the SPI interface is up to 50 MHz, but it can operate up to 75 MHz in fast read mode. However, it's essential to check the AC characteristics and timing diagrams in the datasheet to ensure the clock frequency meets the specific application requirements.
-
To implement a secure erase procedure, use the JEDEC-standard erase commands (e.g., 0x60 for sector erase, 0xC7 for chip erase) and follow the recommended erase procedures outlined in the datasheet. Additionally, consider using a secure erase algorithm that meets your specific security requirements.
-
The M25P80-VMW6TG requires a power-on reset (POR) circuit to ensure the device is properly initialized during power-up. The recommended power-on delay is typically around 10 ms to 20 ms, but this may vary depending on the specific application and power supply characteristics.