Part Details for M25P80-VMP6TG by Micron Technology Inc
Results Overview of M25P80-VMP6TG by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M25P80-VMP6TG Information
M25P80-VMP6TG by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M25P80-VMP6TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 830 |
|
RFQ |
Part Details for M25P80-VMP6TG
M25P80-VMP6TG CAD Models
M25P80-VMP6TG Part Data Attributes
|
M25P80-VMP6TG
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M25P80-VMP6TG
Micron Technology Inc
Flash, 8MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.208 INCH, ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST | |
Clock Frequency-Max (fCLK) | 75 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Cycle Time-Max (tWC) | 15 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M25P80-VMP6TG
This table gives cross-reference parts and alternative options found for M25P80-VMP6TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P80-VMP6TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M25P80-VMP6 | Micron Technology Inc | Check for Price | Flash, 1MX8, VDFPN-8 | M25P80-VMP6TG vs M25P80-VMP6 |
M25P80-VMP6T | STMicroelectronics | Check for Price | 1M X 8 FLASH 2.7V PROM, PDSO8, MLP-8 | M25P80-VMP6TG vs M25P80-VMP6T |
M25P80-VMP6T | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, VDFPN-8 | M25P80-VMP6TG vs M25P80-VMP6T |
M25P80-VMP3TG | STMicroelectronics | Check for Price | 1M X 8 FLASH 2.7V PROM, PDSO8, ANTIMONY, TBBP-A FREE AND ROHS COMPLIANT, MLP-8 | M25P80-VMP6TG vs M25P80-VMP3TG |
M25P80-VMP6TG | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, 6 X 5 MM, ROHS COMPLIANT, VDFPN-8 | M25P80-VMP6TG vs M25P80-VMP6TG |
M25P80-VMP6TP | STMicroelectronics | Check for Price | 1M X 8 FLASH 2.7V PROM, PDSO8, ROHS COMPLIANT, MLP-8 | M25P80-VMP6TG vs M25P80-VMP6TP |
M25P80SVMP6TG | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, 6 X 5 MM, ROHS COMPLIANT, VDFPN-8 | M25P80-VMP6TG vs M25P80SVMP6TG |
M25P80-VMP6TG Frequently Asked Questions (FAQ)
-
The M25P80-VMP6TG supports up to 100,000 erase cycles.
-
During power-up, the HOLD and OE pins should be pulled high to prevent unwanted data access. During power-down, the HOLD and OE pins should be pulled low to prevent data corruption.
-
The recommended clock frequency for the M25P80-VMP6TG is up to 50 MHz.
-
The WP pin should be tied to VCC to enable write protection, or tied to GND to disable write protection.
-
The M25P80-VMP6TG has a minimum data retention period of 20 years at 25°C.