-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 8MX1, PDSO8, ROHS COMPLIANT, PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M25P80-VMN6P by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M25P80-VMN6P
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M25P80-VMN6P
Micron Technology Inc
Flash, 8MX1, PDSO8, ROHS COMPLIANT, PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SON | |
Package Description | PACKAGE | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 75 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 15 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for M25P80-VMN6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P80-VMN6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M25P80SVMN3TP | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P80-VMN6P vs M25P80SVMN3TP |
M25P80-VMN3TP/4 | STMicroelectronics | Check for Price | IC,SERIAL EEPROM,NOR FLASH,1MX8,CMOS,SOP,8PIN,PLASTIC | M25P80-VMN6P vs M25P80-VMN3TP/4 |
M25P80VMN6TGBA | Micron Technology Inc | Check for Price | Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | M25P80-VMN6P vs M25P80VMN6TGBA |
M25P80VMN3TGB | Micron Technology Inc | Check for Price | Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | M25P80-VMN6P vs M25P80VMN3TGB |
M25P80SVMN6G | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P80-VMN6P vs M25P80SVMN6G |
M25P80-VMN3TP | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P80-VMN6P vs M25P80-VMN3TP |
M25P80-VMN3P | Micron Technology Inc | Check for Price | Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P80-VMN6P vs M25P80-VMN3P |
M25P80-VMN6G | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P80-VMN6P vs M25P80-VMN6G |
M25P80-VMN3P/4 | STMicroelectronics | Check for Price | IC,SERIAL EEPROM,NOR FLASH,1MX8,CMOS,SOP,8PIN,PLASTIC | M25P80-VMN6P vs M25P80-VMN3P/4 |
M25P80-VMN3G | Numonyx Memory Solutions | Check for Price | Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P80-VMN6P vs M25P80-VMN3G |
The M25P80-VMN6P supports up to 100,000 erase cycles.
During power-up, the HOLD and OE pins should be in a high-impedance state until the power supply voltage reaches the minimum operating voltage. During power-down, the HOLD and OE pins should be in a high-impedance state before the power supply voltage falls below the minimum operating voltage.
The recommended clock frequency for the M25P80-VMN6P is up to 75 MHz.
The WP pin should be tied to VCC or left floating to enable write protection. Tying the WP pin to GND disables write protection.
The Deep Power-Down (DP) mode is a low-power mode that reduces the current consumption of the device to a minimum. It is used to minimize power consumption when the device is not in use.