Part Details for M25P64-VMF6G by Micron Technology Inc
Results Overview of M25P64-VMF6G by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M25P64-VMF6G Information
M25P64-VMF6G by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M25P64-VMF6G
M25P64-VMF6G CAD Models
M25P64-VMF6G Part Data Attributes
|
M25P64-VMF6G
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M25P64-VMF6G
Micron Technology Inc
Flash, 8MX8, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | SOP, SOP16,.4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 75 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M25P64-VMF6G
This table gives cross-reference parts and alternative options found for M25P64-VMF6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P64-VMF6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M25PX64SVMF3TGBA | Micron Technology Inc | Check for Price | Flash, 8MX8, PDSO16, | M25P64-VMF6G vs M25PX64SVMF3TGBA |
M25PX64SOVMF6E | Numonyx Memory Solutions | Check for Price | Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | M25P64-VMF6G vs M25PX64SOVMF6E |
M25P64-VMF6TPBA | Micron Technology Inc | Check for Price | Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | M25P64-VMF6G vs M25P64-VMF6TPBA |
M25PX64SOVMF3TPA | Micron Technology Inc | Check for Price | Flash, 8MX8, PDSO16, | M25P64-VMF6G vs M25PX64SOVMF3TPA |
M25PX64-VMF3TPBA | Micron Technology Inc | Check for Price | Flash, 8MX8, PDSO16, | M25P64-VMF6G vs M25PX64-VMF3TPBA |
M25PX64SVMF6TA | Micron Technology Inc | Check for Price | Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 | M25P64-VMF6G vs M25PX64SVMF6TA |
M25PX64STVMF6G | Micron Technology Inc | Check for Price | Flash, 8MX8, PDSO16 | M25P64-VMF6G vs M25PX64STVMF6G |
M25PX64-VMF6E | Micron Technology Inc | Check for Price | Flash, 8MX8, PDSO16 | M25P64-VMF6G vs M25PX64-VMF6E |
M25PX64SOVMF3TPBA | Micron Technology Inc | Check for Price | Flash, 8MX8, PDSO16, | M25P64-VMF6G vs M25PX64SOVMF3TPBA |
M25PX64SVMF6F | Numonyx Memory Solutions | Check for Price | Flash, 8MX8, PDSO16, SOP-16 | M25P64-VMF6G vs M25PX64SVMF6F |
M25P64-VMF6G Frequently Asked Questions (FAQ)
-
The M25P64-VMF6G supports up to 100,000 erase cycles.
-
The M25P64-VMF6G uses a page-based programming and erasure mechanism, where each page is 256 bytes. The device can program and erase pages independently.
-
The Write Enable Latch (WEL) signal is used to enable or disable write operations to the device. When WEL is high, the device is in write mode, and when WEL is low, the device is in read mode.
-
The M25P64-VMF6G has a built-in power-on reset circuit that initializes the device to a known state after power-up. During power-down, the device enters a low-power standby mode to conserve power.
-
The recommended operating voltage range for the M25P64-VMF6G is 2.7V to 3.6V.