Part Details for M25P40-VMP6G by Micron Technology Inc
Results Overview of M25P40-VMP6G by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M25P40-VMP6G Information
M25P40-VMP6G by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M25P40-VMP6G
M25P40-VMP6G CAD Models
M25P40-VMP6G Part Data Attributes
|
M25P40-VMP6G
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M25P40-VMP6G
Micron Technology Inc
Flash, 512KX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-XDSO-N8 | |
Length | 6 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M25P40-VMP6G
This table gives cross-reference parts and alternative options found for M25P40-VMP6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P40-VMP6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M25P40-VMP6 | Micron Technology Inc | Check for Price | Flash, 512KX8, 6 X 5 MM, VDFPN-8 | M25P40-VMP6G vs M25P40-VMP6 |
M25P40-VMP6T | STMicroelectronics | Check for Price | 512K X 8 FLASH 2.7V PROM, PDSO8, MLP-8 | M25P40-VMP6G vs M25P40-VMP6T |
M25P40-VMP6TG | Micron Technology Inc | Check for Price | Flash, 512KX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | M25P40-VMP6G vs M25P40-VMP6TG |
M25P40-VMP6 | Numonyx Memory Solutions | Check for Price | Flash, 512KX8, 6 X 5 MM, VDFPN-8 | M25P40-VMP6G vs M25P40-VMP6 |
M25P40-VMP6 | STMicroelectronics | Check for Price | 512K X 8 FLASH 2.7V PROM, PDSO8, MLP-8 | M25P40-VMP6G vs M25P40-VMP6 |
M25P40-VMP6T | Micron Technology Inc | Check for Price | Flash, 512KX8, 6 X 5 MM, VDFPN-8 | M25P40-VMP6G vs M25P40-VMP6T |
M25P40-VMP6G Frequently Asked Questions (FAQ)
-
The M25P40-VMP6G has a minimum of 100,000 erase cycles per sector, and a total of 2,000,000 erase cycles for the entire device.
-
The HOLD# pin should be pulled high during power-up and power-down to prevent any unwanted commands from being executed. It's recommended to connect a pull-up resistor to VCC and a capacitor to GND to ensure a clean signal.
-
The M25P40-VMP6G supports clock frequencies up to 104 MHz, but it's recommended to use a clock frequency of 50 MHz or lower to ensure reliable operation and minimize power consumption.
-
The WP# pin should be pulled high during normal operation to allow write and erase operations. If the WP# pin is pulled low, the device will be in a protected state, and write and erase operations will be disabled.
-
The M25P40-VMP6G has a typical read latency of 25 ns, and a typical program latency of 1.5 ms. The erase latency varies depending on the sector size, but it's typically around 1.5 ms for a 64 KB sector.