Part Details for M25P32-VMP6TG by Micron Technology Inc
Results Overview of M25P32-VMP6TG by Micron Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M25P32-VMP6TG Information
M25P32-VMP6TG by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M25P32-VMP6TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
M25P32-VMP6TG
|
Avnet Silica | NOR Flash SerialSPI 33V 32Mbit 4M x 8bit 8ns 8Pin VFQFPN EP TR (Alt: M25P32-VMP6TG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M25P32-VMP6TG
|
EBV Elektronik | NOR Flash SerialSPI 33V 32Mbit 4M x 8bit 8ns 8Pin VFQFPN EP TR (Alt: M25P32-VMP6TG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | NOR Flash Serial-SPI 3.3V 32M-bit 4M x 8 8ns 8-Pin VFQFPN EP T/R / IC FLASH 32MBIT 75MHZ 8VFQFPN | 4368 |
|
$10.4271 / $15.6405 | Buy Now |
Part Details for M25P32-VMP6TG
M25P32-VMP6TG CAD Models
M25P32-VMP6TG Part Data Attributes
|
M25P32-VMP6TG
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M25P32-VMP6TG
Micron Technology Inc
Flash, 4MX8, 6 X 5 MM, ROHS COMPLIANT, MLP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 6 X 5 MM, ROHS COMPLIANT, MLP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-XDSO-N8 | |
Length | 6 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M25P32-VMP6TG
This table gives cross-reference parts and alternative options found for M25P32-VMP6TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P32-VMP6TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M25P32-VMP6TP | STMicroelectronics | Check for Price | 4M X 8 FLASH 2.7V PROM, PDSO8, ROHS COMPLIANT, MLP-8 | M25P32-VMP6TG vs M25P32-VMP6TP |
M25P32-VMP3TGBA | Numonyx Memory Solutions | Check for Price | Flash, 4MX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | M25P32-VMP6TG vs M25P32-VMP3TGBA |
M25P32-VMP6TPB | Numonyx Memory Solutions | Check for Price | Flash, 4MX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | M25P32-VMP6TG vs M25P32-VMP6TPB |
M25P32-VMP6G/4 | Numonyx Memory Solutions | Check for Price | Flash, 4MX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | M25P32-VMP6TG vs M25P32-VMP6G/4 |
M25P32-VMP3TG/4A | Numonyx Memory Solutions | Check for Price | Flash, 4MX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | M25P32-VMP6TG vs M25P32-VMP3TG/4A |
M25P32-VMP6P/4 | Numonyx Memory Solutions | Check for Price | Flash, 4MX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | M25P32-VMP6TG vs M25P32-VMP6P/4 |
M25P32-VMP6TG | STMicroelectronics | Check for Price | 4M X 8 FLASH 2.7V PROM, PDSO8, ANTIMONY, TBBP-A FREE AND ROHS COMPLIANT, MLP-8 | M25P32-VMP6TG vs M25P32-VMP6TG |
M25P32-VMP6GB | Numonyx Memory Solutions | Check for Price | Flash, 4MX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | M25P32-VMP6TG vs M25P32-VMP6GB |
M25P32-VMP3TP/4A | Numonyx Memory Solutions | Check for Price | Flash, 4MX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | M25P32-VMP6TG vs M25P32-VMP3TP/4A |
M25P32-VMP6TG Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the M25P32-VMP6TG is -40°C to +85°C.
-
The hold signal (HOLD#) should be asserted low during a write operation to prevent any other device from accessing the memory.
-
The Write Protect (WP#) pin is used to prevent accidental writes to the memory. When WP# is low, the memory is write-protected.
-
A sector erase operation can be performed by sending the erase command (0x20) followed by the sector address to be erased.
-
The maximum number of erase cycles for the M25P32-VMP6TG is 100,000 cycles.