Part Details for M25P32-VMF6TP by STMicroelectronics
Results Overview of M25P32-VMF6TP by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M25P32-VMF6TP Information
M25P32-VMF6TP by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M25P32-VMF6TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-M25P32-VMF6TP
|
Sensible Micro Corporation | Ic Flsh 32Mbit 16Soic RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2010+ Container: Bulk | 1 |
|
$3.3120 / $3.5880 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 37 |
|
$4.0000 / $6.1500 | Buy Now |
|
Cytech Systems Limited | 1000 |
|
RFQ |
Part Details for M25P32-VMF6TP
M25P32-VMF6TP CAD Models
M25P32-VMF6TP Part Data Attributes
|
M25P32-VMF6TP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M25P32-VMF6TP
STMicroelectronics
4M X 8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M25P32-VMF6TP
This table gives cross-reference parts and alternative options found for M25P32-VMF6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P32-VMF6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M25P32-VMF3TG | STMicroelectronics | Check for Price | 4M X 8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, ANTIMONY, TBBP-A FREE AND ROHS COMPLIANT, SOP-16 | M25P32-VMF6TP vs M25P32-VMF3TG |
M25P32-VMF6 | STMicroelectronics | Check for Price | 4M X 8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, SOP-16 | M25P32-VMF6TP vs M25P32-VMF6 |
M25P32-VMF6T | Micron Technology Inc | Check for Price | Flash, 4MX8, PDSO16, 0.300 INCH, PLASTIC, SO-16 | M25P32-VMF6TP vs M25P32-VMF6T |
M25P32-VMF6P/4 | Numonyx Memory Solutions | Check for Price | Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP16 | M25P32-VMF6TP vs M25P32-VMF6P/4 |
M25P32-VMF6T | STMicroelectronics | Check for Price | 4M X 8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, SOP-16 | M25P32-VMF6TP vs M25P32-VMF6T |
M25P32-VMF6TG | Micron Technology Inc | Check for Price | Flash, 4MX8, PDSO16 | M25P32-VMF6TP vs M25P32-VMF6TG |
M25P32-VMF6 | Micron Technology Inc | Check for Price | Flash, 4MX8, PDSO16, 0.300 INCH, PLASTIC, SO-16 | M25P32-VMF6TP vs M25P32-VMF6 |
M25P32-VMF6TP/4 | Numonyx Memory Solutions | Check for Price | Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP16 | M25P32-VMF6TP vs M25P32-VMF6TP/4 |
M25P32-VMF6G/4 | Numonyx Memory Solutions | Check for Price | Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP16 | M25P32-VMF6TP vs M25P32-VMF6G/4 |
M25P32-VMF6TP Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the M25P32-VMF6TP is 104 MHz.
-
The M25P32-VMF6TP allows programming of up to 256 bytes in a single operation.
-
The WP# (Write Protect) pin is used to prevent accidental writes to the memory array. When WP# is low, the entire memory array is write-protected.
-
Yes, the M25P32-VMF6TP can be used in a multi-chip module (MCM) design, but it requires careful consideration of the signal integrity and power distribution.
-
The M25P32-VMF6TP has a built-in power-on reset (POR) circuit that ensures the device is in a known state after power-up.