Part Details for M25P32-VMF6P/4 by Numonyx Memory Solutions
Results Overview of M25P32-VMF6P/4 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M25P32-VMF6P/4 Information
M25P32-VMF6P/4 by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M25P32-VMF6P/4
M25P32-VMF6P/4 CAD Models
M25P32-VMF6P/4 Part Data Attributes
|
M25P32-VMF6P/4
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M25P32-VMF6P/4
Numonyx Memory Solutions
Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 75 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M25P32-VMF6P/4
This table gives cross-reference parts and alternative options found for M25P32-VMF6P/4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P32-VMF6P/4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M25P32-VMF3TG | STMicroelectronics | Check for Price | 4M X 8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, ANTIMONY, TBBP-A FREE AND ROHS COMPLIANT, SOP-16 | M25P32-VMF6P/4 vs M25P32-VMF3TG |
M25P32-VMF6 | STMicroelectronics | Check for Price | 4M X 8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, SOP-16 | M25P32-VMF6P/4 vs M25P32-VMF6 |
M25P32-VMF6T | Micron Technology Inc | Check for Price | Flash, 4MX8, PDSO16, 0.300 INCH, PLASTIC, SO-16 | M25P32-VMF6P/4 vs M25P32-VMF6T |
M25P32-VMF6T | STMicroelectronics | Check for Price | 4M X 8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, SOP-16 | M25P32-VMF6P/4 vs M25P32-VMF6T |
M25P32-VMF6TG | Micron Technology Inc | Check for Price | Flash, 4MX8, PDSO16 | M25P32-VMF6P/4 vs M25P32-VMF6TG |
M25P32-VMF6 | Micron Technology Inc | Check for Price | Flash, 4MX8, PDSO16, 0.300 INCH, PLASTIC, SO-16 | M25P32-VMF6P/4 vs M25P32-VMF6 |
M25P32-VMF6TP/4 | Numonyx Memory Solutions | Check for Price | Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP16 | M25P32-VMF6P/4 vs M25P32-VMF6TP/4 |
M25P32-VMF6G/4 | Numonyx Memory Solutions | Check for Price | Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP16 | M25P32-VMF6P/4 vs M25P32-VMF6G/4 |