Part Details for M25P20-VMP6G by STMicroelectronics
Results Overview of M25P20-VMP6G by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M25P20-VMP6G Information
M25P20-VMP6G by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M25P20-VMP6G
M25P20-VMP6G CAD Models
M25P20-VMP6G Part Data Attributes
|
M25P20-VMP6G
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M25P20-VMP6G
STMicroelectronics
256K X 8 FLASH 2.7V PROM, PDSO8, ANTIMONY, TBBP-A FREE AND ROHS COMPLIANT, MLP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SON, SOLCC8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M25P20-VMP6G
This table gives cross-reference parts and alternative options found for M25P20-VMP6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P20-VMP6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M25P20-VMP6 | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, 6 X 5 MM, MLP-8 | M25P20-VMP6G vs M25P20-VMP6 |
M25P20-VMP6 | STMicroelectronics | Check for Price | 256K X 8 FLASH 2.7V PROM, PDSO8, MLP-8 | M25P20-VMP6G vs M25P20-VMP6 |
M25P20-VMP6T | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, 6 X 5 MM, MLP-8 | M25P20-VMP6G vs M25P20-VMP6T |
M25P20-VMP6TG | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | M25P20-VMP6G vs M25P20-VMP6TG |
M25P20-VMP6TP | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | M25P20-VMP6G vs M25P20-VMP6TP |
M25P20-VMP6G Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the M25P20-VMP6G is 104 MHz.
-
The M25P20-VMP6G allows programming of up to 256 bytes in a single operation.
-
The WP# (Write Protect) pin is used to prevent writing to the status register and the memory array when it is low. When WP# is high, the device is in normal operation.
-
Yes, the M25P20-VMP6G can be used in a multi-chip select configuration, allowing multiple devices to share the same bus.
-
The typical programming time for a single byte is 10 μs.