Part Details for M25P20-VMN6PB by Micron Technology Inc
Results Overview of M25P20-VMN6PB by Micron Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M25P20-VMN6PB Information
M25P20-VMN6PB by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M25P20-VMN6PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M25P20-VMN6PB
|
Avnet Silica | NOR Flash SerialSPI 33V 2Mbit 256K x 8bit 8ns 8Pin SO N Tube (Alt: M25P20-VMN6PB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M25P20-VMN6PB
|
EBV Elektronik | NOR Flash SerialSPI 33V 2Mbit 256K x 8bit 8ns 8Pin SO N Tube (Alt: M25P20-VMN6PB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC FLASH 2MBIT 75MHZ 8SO | 19440 |
|
$0.4934 / $0.7400 | Buy Now |
Part Details for M25P20-VMN6PB
M25P20-VMN6PB CAD Models
M25P20-VMN6PB Part Data Attributes
|
M25P20-VMN6PB
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M25P20-VMN6PB
Micron Technology Inc
Flash, 2MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 75 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M25P20-VMN6PB
This table gives cross-reference parts and alternative options found for M25P20-VMN6PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P20-VMN6PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M25P20-VMN3TP/X | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P20-VMN6PB vs M25P20-VMN3TP/X |
M25P20-VMN6P | Micron Technology Inc | Check for Price | Flash, 256KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P20-VMN6PB vs M25P20-VMN6P |
M25P20S-VMN6GB | Micron Technology Inc | Check for Price | 2M X 1 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | M25P20-VMN6PB vs M25P20S-VMN6GB |
M25P20-VMN3G/X | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P20-VMN6PB vs M25P20-VMN3G/X |
M25P20-VMN3P/X | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P20-VMN6PB vs M25P20-VMN3P/X |
M25P20SVMN6TGB | Micron Technology Inc | Check for Price | Flash, 2MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | M25P20-VMN6PB vs M25P20SVMN6TGB |
M25P20-VMN3TG | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 | M25P20-VMN6PB vs M25P20-VMN3TG |
M25P20SVMN6G | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, PDSO8, SOP-8 | M25P20-VMN6PB vs M25P20SVMN6G |
M25P20-VMN6 | Micron Technology Inc | Check for Price | Flash, 256KX8, PDSO8, 0.150 INCH, PLASTIC, SO-8 | M25P20-VMN6PB vs M25P20-VMN6 |
M25P20-VMN6PB Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the M25P20-VMN6PB is -40°C to +85°C.
-
The hold signal (HOLD#) should be asserted low during a write operation to prevent any other device from accessing the memory.
-
The Write Protect (WP#) pin is used to prevent accidental writes to the memory. When WP# is low, the memory is write-protected.
-
A sector erase operation can be performed by sending the erase command (0x20) followed by the sector address to be erased.
-
The maximum number of erase cycles for the M25P20-VMN6PB is 100,000 cycles.