Part Details for M25P20-VMN3TGBA by Micron Technology Inc
Results Overview of M25P20-VMN3TGBA by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M25P20-VMN3TGBA Information
M25P20-VMN3TGBA by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M25P20-VMN3TGBA
M25P20-VMN3TGBA CAD Models
M25P20-VMN3TGBA Part Data Attributes
|
M25P20-VMN3TGBA
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M25P20-VMN3TGBA
Micron Technology Inc
Flash, 2MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 75 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M25P20-VMN3TGBA
This table gives cross-reference parts and alternative options found for M25P20-VMN3TGBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P20-VMN3TGBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M25P20SVMN6TPB | Micron Technology Inc | Check for Price | Flash, 2MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | M25P20-VMN3TGBA vs M25P20SVMN6TPB |
M25P20-VMN6PBA | Micron Technology Inc | Check for Price | Flash, 2MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | M25P20-VMN3TGBA vs M25P20-VMN6PBA |
M25P20-VMN6P | STMicroelectronics | Check for Price | 256K X 8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | M25P20-VMN3TGBA vs M25P20-VMN6P |
M25P20-VMN3P | Micron Technology Inc | Check for Price | Flash, 256KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 | M25P20-VMN3TGBA vs M25P20-VMN3P |
M25P20SVMN3P/X | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, PDSO8, SOP-8 | M25P20-VMN3TGBA vs M25P20SVMN3P/X |
M25P20-VMN3PBA | Micron Technology Inc | Check for Price | Flash, 2MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | M25P20-VMN3TGBA vs M25P20-VMN3PBA |
M25P20SVMN6TG | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, PDSO8, SOP-8 | M25P20-VMN3TGBA vs M25P20SVMN6TG |
M25P20-VMN3TPBA | Micron Technology Inc | Check for Price | Flash, 2MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | M25P20-VMN3TGBA vs M25P20-VMN3TPBA |
M25P20-VMN3TG/X | STMicroelectronics | Check for Price | 256KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P20-VMN3TGBA vs M25P20-VMN3TG/X |