Part Details for M25P20-VMN3P by Micron Technology Inc
Results Overview of M25P20-VMN3P by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M25P20-VMN3P Information
M25P20-VMN3P by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M25P20-VMN3P
M25P20-VMN3P CAD Models
M25P20-VMN3P Part Data Attributes
|
M25P20-VMN3P
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M25P20-VMN3P
Micron Technology Inc
Flash, 256KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M25P20-VMN3P
This table gives cross-reference parts and alternative options found for M25P20-VMN3P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P20-VMN3P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M25P20-VMN3TGBA | Micron Technology Inc | Check for Price | Flash, 2MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | M25P20-VMN3P vs M25P20-VMN3TGBA |
M25P20-VMN3TP | STMicroelectronics | Check for Price | 256K X 8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | M25P20-VMN3P vs M25P20-VMN3TP |
M25P20-VMN6TP | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P20-VMN3P vs M25P20-VMN6TP |
M25P20SVMN3GB | Numonyx Memory Solutions | Check for Price | Flash, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P20-VMN3P vs M25P20SVMN3GB |
M25P20-VMN3GBA | Micron Technology Inc | Check for Price | Flash, 2MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | M25P20-VMN3P vs M25P20-VMN3GBA |
M25P20-VMN6GBA | Micron Technology Inc | Check for Price | Flash, 2MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | M25P20-VMN3P vs M25P20-VMN6GBA |
M25P20SVMN6TGB | Micron Technology Inc | Check for Price | Flash, 2MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | M25P20-VMN3P vs M25P20SVMN6TGB |
M25P20SVMN3TGB | Numonyx Memory Solutions | Check for Price | Flash, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P20-VMN3P vs M25P20SVMN3TGB |