Part Details for M25P16-VMN3TPB by Micron Technology Inc
Results Overview of M25P16-VMN3TPB by Micron Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M25P16-VMN3TPB Information
M25P16-VMN3TPB by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M25P16-VMN3TPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FLASH, 2MX8, PDSO8 | 7473 |
|
$1.0500 / $2.5000 | Buy Now |
DISTI #
M25P16-VMN3TPB
|
Avnet Silica | NOR Flash SerialSPI 33V 16Mbit 2M x 8bit 15ns 8Pin SO N TR (Alt: M25P16-VMN3TPB) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 10000 |
|
RFQ | |
|
Cytech Systems Limited | MEMORY | 25000 |
|
RFQ | |
DISTI #
M25P16-VMN3TPB
|
EBV Elektronik | NOR Flash SerialSPI 33V 16Mbit 2M x 8bit 15ns 8Pin SO N TR (Alt: M25P16-VMN3TPB) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | EBV - 0 |
|
Buy Now |
Part Details for M25P16-VMN3TPB
M25P16-VMN3TPB CAD Models
M25P16-VMN3TPB Part Data Attributes
|
M25P16-VMN3TPB
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M25P16-VMN3TPB
Micron Technology Inc
Flash, 2MX8, PDSO8, ROHS COMPLIANT, PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PACKAGE | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 75 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M25P16-VMN3TPB
This table gives cross-reference parts and alternative options found for M25P16-VMN3TPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P16-VMN3TPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M25P16-VMN6TP | STMicroelectronics | Check for Price | 2M X 8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | M25P16-VMN3TPB vs M25P16-VMN6TP |
M25P16-VMN3TP/4 | Numonyx Memory Solutions | Check for Price | Flash, 2MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P16-VMN3TPB vs M25P16-VMN3TP/4 |
M25P16-VMN3P/4 | Numonyx Memory Solutions | Check for Price | Flash, 2MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P16-VMN3TPB vs M25P16-VMN3P/4 |
M25P16-VMN3G | STMicroelectronics | Check for Price | 2M X 8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ANTIMONY, TBBP-A FREE AND ROHS COMPLIANT, SOP-8 | M25P16-VMN3TPB vs M25P16-VMN3G |
M25P16-VMN6G | Micron Technology Inc | Check for Price | Flash, 2MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P16-VMN3TPB vs M25P16-VMN6G |
M25P16-VMN3P | STMicroelectronics | Check for Price | 2M X 8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | M25P16-VMN3TPB vs M25P16-VMN3P |
M25P16-VMN6P | STMicroelectronics | Check for Price | 2M X 8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | M25P16-VMN3TPB vs M25P16-VMN6P |
M25P16-VMN3TG | STMicroelectronics | Check for Price | 2M X 8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ANTIMONY, TBBP-A FREE AND ROHS COMPLIANT, SOP-8 | M25P16-VMN3TPB vs M25P16-VMN3TG |
M25P16-VMN3G | Numonyx Memory Solutions | Check for Price | Flash, 2MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P16-VMN3TPB vs M25P16-VMN3G |
M25P16VMN3TP/4 | Micron Technology Inc | Check for Price | Flash, 2MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P16-VMN3TPB vs M25P16VMN3TP/4 |
M25P16-VMN3TPB Frequently Asked Questions (FAQ)
-
The M25P16-VMN3TPB supports up to 100,000 erase cycles.
-
The M25P16-VMN3TPB uses a page-based programming and erasure mechanism, where each page is 256 bytes. The device can program and erase in units of 256 bytes.
-
The WP# (Write Protect) pin is used to prevent accidental writes to the device. When the WP# pin is low, the device is in write-protect mode, and no writes are allowed.
-
The M25P16-VMN3TPB has a built-in power-on reset circuit that ensures the device is in a known state after power-up. The device resets to a read mode after power-on.
-
The recommended operating voltage range for the M25P16-VMN3TPB is 2.7V to 3.6V.