Part Details for M25P10-AVMP6TG by Micron Technology Inc
Results Overview of M25P10-AVMP6TG by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M25P10-AVMP6TG Information
M25P10-AVMP6TG by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M25P10-AVMP6TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FLASH, 128KX8, PDSO8 | 4 |
|
$16.6950 / $18.7819 | Buy Now |
DISTI #
M25P10-AVMP6TG
|
Avnet Silica | NOR Flash SerialSPI 25V33V 1Mbit 128K x 8bit 15ns 8Pin VFQFPN EP TR (Alt: M25P10-AVMP6TG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for M25P10-AVMP6TG
M25P10-AVMP6TG CAD Models
M25P10-AVMP6TG Part Data Attributes
|
M25P10-AVMP6TG
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M25P10-AVMP6TG
Micron Technology Inc
Flash, 128KX8, PDSO8, ROHS COMPLIANT, VFQFPN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST | |
Clock Frequency-Max (fCLK) | 25 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M25P10-AVMP6TG
This table gives cross-reference parts and alternative options found for M25P10-AVMP6TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P10-AVMP6TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M25P10-AVMP6G | Micron Technology Inc | Check for Price | Flash, 128KX8, PDSO8, ROHS COMPLIANT, VFQFPN-8 | M25P10-AVMP6TG vs M25P10-AVMP6G |
M25P10-AVMP6TG | Numonyx Memory Solutions | Check for Price | Flash, 128KX8, PDSO8, ROHS COMPLIANT, VFQFPN-8 | M25P10-AVMP6TG vs M25P10-AVMP6TG |
M25P10-AVMP6G | Numonyx Memory Solutions | Check for Price | Flash, 128KX8, PDSO8, ROHS COMPLIANT, VFQFPN-8 | M25P10-AVMP6TG vs M25P10-AVMP6G |
M25P10-AVMP6T | Micron Technology Inc | Check for Price | Flash, 128KX8, PDSO8, VFQFPN-8 | M25P10-AVMP6TG vs M25P10-AVMP6T |
M25P10-AVMP6TG Frequently Asked Questions (FAQ)
-
The M25P10-AVMP6TG has a minimum of 100,000 erase cycles per sector, and a total of 1,000,000 erase cycles for the entire device.
-
The HOLD# pin should be pulled high during power-up and power-down to prevent unwanted commands from being executed. It's recommended to connect a pull-up resistor to VCC.
-
The M25P10-AVMP6TG supports clock frequencies up to 104 MHz. However, it's recommended to use a clock frequency of 50 MHz or lower to ensure reliable operation.
-
The WP# pin is active low and should be connected to VCC or left floating to enable write operations. Connecting it to GND will enable write protection. Note that the WP# pin only protects the status register and does not affect the data stored in the device.
-
The Deep Power-Down (DP) mode is used to reduce power consumption to a minimum. In this mode, the device is in a low-power state, and all commands are ignored. The DP mode is typically used in battery-powered applications where power consumption needs to be minimized.