Part Details for M25P10-AVMN6TP by Micron Technology Inc
Results Overview of M25P10-AVMN6TP by Micron Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M25P10-AVMN6TP Information
M25P10-AVMN6TP by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M25P10-AVMN6TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2261 |
|
RFQ | ||
|
Quest Components | FLASH, 128KX8, PDSO8 | 1968 |
|
$0.4375 / $1.2500 | Buy Now |
|
Quest Components | FLASH, 128KX8, PDSO8 | 1808 |
|
$0.4375 / $1.2500 | Buy Now |
|
Quest Components | FLASH, 128KX8, PDSO8 | 1239 |
|
$0.5000 / $1.2500 | Buy Now |
|
Quest Components | FLASH, 128KX8, PDSO8 | 249 |
|
$0.3500 / $0.7500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 120000 |
|
RFQ | |
DISTI #
M25P10-AVMN6TP
|
Avnet Silica | Flash Mem SerialSPI 33V 1MBit 128K x 8 8ns 8Pin SO N TR (Alt: M25P10-AVMN6TP) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M25P10-AVMN6TP
|
EBV Elektronik | Flash Mem SerialSPI 33V 1MBit 128K x 8 8ns 8Pin SO N TR (Alt: M25P10-AVMN6TP) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | EBV - 0 |
|
Buy Now | |
|
Greenchips | Date Code: 17+ | 1349 |
|
RFQ | |
|
Greenchips | Date Code: N/A | 0 |
|
RFQ |
Part Details for M25P10-AVMN6TP
M25P10-AVMN6TP CAD Models
M25P10-AVMN6TP Part Data Attributes
|
M25P10-AVMN6TP
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M25P10-AVMN6TP
Micron Technology Inc
Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Additional Feature | 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST | |
Clock Frequency-Max (fCLK) | 25 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 4.9 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M25P10-AVMN6TP
This table gives cross-reference parts and alternative options found for M25P10-AVMN6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P10-AVMN6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M25P10-AVMN6TG/Y | Numonyx Memory Solutions | Check for Price | Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P10-AVMN6TP vs M25P10-AVMN6TG/Y |
M25P10-AVMN6T/Y | STMicroelectronics | Check for Price | 128KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | M25P10-AVMN6TP vs M25P10-AVMN6T/Y |
M25P10-AVMN6G | Micron Technology Inc | Check for Price | Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P10-AVMN6TP vs M25P10-AVMN6G |
M25P10-AVMN6E | Numonyx Memory Solutions | Check for Price | Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P10-AVMN6TP vs M25P10-AVMN6E |
M25P10-AVMN6TP/Y | STMicroelectronics | Check for Price | 128KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P10-AVMN6TP vs M25P10-AVMN6TP/Y |
M25P10-AVMN6F | Numonyx Memory Solutions | Check for Price | Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P10-AVMN6TP vs M25P10-AVMN6F |
M25P10-AVMN6T | STMicroelectronics | Check for Price | 128K X 8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, SOP-8 | M25P10-AVMN6TP vs M25P10-AVMN6T |
M25P10-AVMN6TG | Micron Technology Inc | Check for Price | Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P10-AVMN6TP vs M25P10-AVMN6TG |
M25P10-AVMN6P | Numonyx Memory Solutions | Check for Price | Flash, 128KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P10-AVMN6TP vs M25P10-AVMN6P |
M25P10-AVMN6TP | STMicroelectronics | Check for Price | 128K X 8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | M25P10-AVMN6TP vs M25P10-AVMN6TP |
M25P10-AVMN6TP Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the M25P10-AVMN6TP is 104 MHz.
-
Yes, the M25P10-AVMN6TP is compatible with 1.8V systems, but it can also operate at 2.5V and 3.3V.
-
The M25P10-AVMN6TP can handle up to 100,000 erase cycles.
-
The M25P10-AVMN6TP has a data retention period of at least 20 years.
-
Yes, the M25P10-AVMN6TP is compatible with SPI, Dual SPI, and Quad SPI modes.