Part Details for M25P10-AVMN6TP by Alliance Memory Inc
Results Overview of M25P10-AVMN6TP by Alliance Memory Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M25P10-AVMN6TP Information
M25P10-AVMN6TP by Alliance Memory Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M25P10-AVMN6TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7788
|
Newark | 1Mb, 3V, M25 Serial Flash Memory, 50Mhz, Industrial, So8N, T&r |Alliance Memory M25P10-AVMN6TP RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6000 / $0.7000 | Buy Now |
DISTI #
1450-M25P10-AVMN6TPCT-ND
|
DigiKey | IC FLASH 1MBIT SPI 50MHZ 8SO Min Qty: 2500 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.5360 / $0.5913 | Buy Now |
DISTI #
M25P10-AVMN6TP
|
Avnet Americas | NOR Flash 1M 128K x 8 Serial 2.7V to 3.6V 8-Pin SON - Tape and Reel (Alt: M25P10-AVMN6TP) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
M25P10-AVMN6TP
|
Avnet Silica | NOR Flash 1M 128K x 8 Serial 27V to 36V 8Pin SON (Alt: M25P10-AVMN6TP) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for M25P10-AVMN6TP
M25P10-AVMN6TP CAD Models
M25P10-AVMN6TP Part Data Attributes
|
M25P10-AVMN6TP
Alliance Memory Inc
Buy Now
|
Compare Parts:
M25P10-AVMN6TP
Alliance Memory Inc
|
Samacsys Manufacturer | Alliance Memory |