Part Details for M25P10-AVMB6TG by Micron Technology Inc
Results Overview of M25P10-AVMB6TG by Micron Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M25P10-AVMB6TG Information
M25P10-AVMB6TG by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M25P10-AVMB6TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19845927
|
Verical | NOR Flash Serial-SPI 3V 1M-bit 128K x 8 8ns 8-Pin UFDFPN EP T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 748 |
|
$0.3908 | Buy Now |
DISTI #
M25P10-AVMB6TG
|
Avnet Silica | NOR Flash SerialSPI 25V33V 1Mbit 128K x 8bit 15ns 8Pin UFDFPN EP TR (Alt: M25P10-AVMB6TG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M25P10-AVMB6TG
|
EBV Elektronik | NOR Flash SerialSPI 25V33V 1Mbit 128K x 8bit 15ns 8Pin UFDFPN EP TR (Alt: M25P10-AVMB6TG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | EBV - 0 |
|
Buy Now |
Part Details for M25P10-AVMB6TG
M25P10-AVMB6TG CAD Models
M25P10-AVMB6TG Part Data Attributes
|
M25P10-AVMB6TG
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M25P10-AVMB6TG
Micron Technology Inc
Flash, 128KX8, PDSO8, 2 X 3 MM, ROHS COMPLIANT, UFDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | UFDFPN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 2 mm | |
Write Protection | HARDWARE/SOFTWARE |
M25P10-AVMB6TG Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the M25P10-AVMB6TG is -40°C to +85°C.
-
The hold signal (HOLD#) should be asserted low during a write operation to prevent any other device from accessing the memory.
-
The Write Protect (WP#) pin is used to prevent accidental writes to the memory. When WP# is low, the memory is write-protected.
-
A sector erase operation can be performed by sending the sector erase command (0x20) followed by the address of the sector to be erased.
-
The maximum number of erase cycles for the M25P10-AVMB6TG is 100,000 cycles.