Part Details for M25P10-AVMB3G/X by Numonyx Memory Solutions
Results Overview of M25P10-AVMB3G/X by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M25P10-AVMB3G/X Information
M25P10-AVMB3G/X by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M25P10-AVMB3G/X
M25P10-AVMB3G/X CAD Models
M25P10-AVMB3G/X Part Data Attributes
|
M25P10-AVMB3G/X
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M25P10-AVMB3G/X
Numonyx Memory Solutions
Flash, 2 X 3 MM, ROHS COMPLIANT, UFDFPN-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | DFP | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-XDSO-N8 | |
Memory IC Type | FLASH | |
Number of Terminals | 8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for M25P10-AVMB3G/X
This table gives cross-reference parts and alternative options found for M25P10-AVMB3G/X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P10-AVMB3G/X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT24C02C-PUM | Atmel Corporation | $0.2750 | EEPROM, 256X8, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | M25P10-AVMB3G/X vs AT24C02C-PUM |
AT34C02D-MAHM-T | Atmel Corporation | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO8, 2 X 3 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 | M25P10-AVMB3G/X vs AT34C02D-MAHM-T |
M25P10-AVMP3T/X | Numonyx Memory Solutions | Check for Price | Flash, ROHS COMPLIANT, VFQFPN-8 | M25P10-AVMB3G/X vs M25P10-AVMP3T/X |
X25F047VI-5T1 | Xicor Inc | Check for Price | Flash, 512X8, PDSO8, PLASTIC, TSSOP-8 | M25P10-AVMB3G/X vs X25F047VI-5T1 |
X84F064P | Xicor Inc | Check for Price | Flash, 8KX8, PDIP8, PLASTIC, DIP-8 | M25P10-AVMB3G/X vs X84F064P |
AT24C02C-MAHM-T | Atmel Corporation | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO8, 2 X 3 MM, 0.50 MM PITCH, GREEN, MO-229, UDFN-8 | M25P10-AVMB3G/X vs AT24C02C-MAHM-T |
S-93C66BD0IT8T1U | ABLIC Inc. | Check for Price | EEPROM, 256X16, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, TSSOP-8 | M25P10-AVMB3G/X vs S-93C66BD0IT8T1U |
X25F047S-5T1 | Xicor Inc | Check for Price | Flash, 512X8, PDSO8, PLASTIC, SOIC-8 | M25P10-AVMB3G/X vs X25F047S-5T1 |
WF128K32-120H1C5 | Mercury Systems Inc | Check for Price | Flash Module, 128KX32, 120ns, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | M25P10-AVMB3G/X vs WF128K32-120H1C5 |
X76F640AET1 | Xicor Inc | Check for Price | Flash, 8KX8, PDSO8, 0.200 INCH, EIAJ, PLASTIC, SOIC-8 | M25P10-AVMB3G/X vs X76F640AET1 |