Part Details for M25P05-AVMP6P by Numonyx Memory Solutions
Results Overview of M25P05-AVMP6P by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M25P05-AVMP6P Information
M25P05-AVMP6P by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M25P05-AVMP6P
M25P05-AVMP6P CAD Models
M25P05-AVMP6P Part Data Attributes
|
M25P05-AVMP6P
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M25P05-AVMP6P
Numonyx Memory Solutions
Flash, 64KX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | QFP | |
Package Description | HVSON, SOLCC8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST | |
Clock Frequency-Max (fCLK) | 25 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M25P05-AVMP6P
This table gives cross-reference parts and alternative options found for M25P05-AVMP6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P05-AVMP6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M25PE80-VMP6T | Micron Technology Inc | Check for Price | Flash, 1MX8, VQFP-8 | M25P05-AVMP6P vs M25PE80-VMP6T |
W25X20VZPC | Winbond Electronics Corp | Check for Price | Flash, 2MX1, 6 X 5 MM, WSON-8 | M25P05-AVMP6P vs W25X20VZPC |
AT45DB321C-CNU | Atmel Corporation | Check for Price | Flash, 32MX1, PDSO8, 6 X 8 MM, 1 MM HEIGHT, 1.27 MM PITCH, GREEN, CASON-8 | M25P05-AVMP6P vs AT45DB321C-CNU |
AT45DB041B-CNL | Atmel Corporation | Check for Price | Flash, 4MX1, 6 X 8 MM, 1 MM HEIGHT, 1.27 MM PITCH, CASON-8 | M25P05-AVMP6P vs AT45DB041B-CNL |
M25PX32SOVMP3E | Micron Technology Inc | Check for Price | Flash, 4MX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFP-8 | M25P05-AVMP6P vs M25PX32SOVMP3E |
AT45DB321D-MWU-SL955 | Adesto Technologies Corporation | Check for Price | Flash, 32MX1, PDSO8, 8 X 6 MM, 1 MM HEIGHT, GREEN, VDFN-8 | M25P05-AVMP6P vs AT45DB321D-MWU-SL955 |
M25PE40-VMP6T | Numonyx Memory Solutions | Check for Price | Flash, 512KX8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | M25P05-AVMP6P vs M25PE40-VMP6T |
AT45DB021D-MH-SL954 | Adesto Technologies Corporation | Check for Price | Flash, 2MX1, PDSO8, 6 X 5 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 | M25P05-AVMP6P vs AT45DB021D-MH-SL954 |
W25X40BLUXIG | Winbond Electronics Corp | Check for Price | Flash, 4MX1, PDSO8, 2 X 3 MM, GREEN, USON-8 | M25P05-AVMP6P vs W25X40BLUXIG |
M25P40-VMC6G/4A | Micron Technology Inc | Check for Price | Flash, 512KX8, PDSO8, UFDFP-8 | M25P05-AVMP6P vs M25P40-VMC6G/4A |