Part Details for M25P05-AVMN6P by Micron Technology Inc
Results Overview of M25P05-AVMN6P by Micron Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M25P05-AVMN6P Information
M25P05-AVMN6P by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M25P05-AVMN6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M25P05-AVMN6P
|
Avnet Silica | NOR Flash SerialSPI 33V 512Kbit 64K x 8bit 8ns 8Pin SO N Tube (Alt: M25P05-AVMN6P) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M25P05-AVMN6P
|
EBV Elektronik | NOR Flash SerialSPI 33V 512Kbit 64K x 8bit 8ns 8Pin SO N Tube (Alt: M25P05-AVMN6P) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC FLASH 512KBIT 50MHZ 8SO | 44500 |
|
$0.3269 / $0.4897 | Buy Now |
Part Details for M25P05-AVMN6P
M25P05-AVMN6P CAD Models
M25P05-AVMN6P Part Data Attributes
|
M25P05-AVMN6P
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M25P05-AVMN6P
Micron Technology Inc
Flash, 64KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Additional Feature | 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST | |
Clock Frequency-Max (fCLK) | 25 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M25P05-AVMN6P
This table gives cross-reference parts and alternative options found for M25P05-AVMN6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P05-AVMN6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M25P05-AVMN6TP | Micron Technology Inc | Check for Price | Flash, 64KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P05-AVMN6P vs M25P05-AVMN6TP |
M25P05-AVMN6TG | STMicroelectronics | Check for Price | 64K X 8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ANTIMONY, TBBP-A FREE AND ROHS COMPLIANT, SOP-8 | M25P05-AVMN6P vs M25P05-AVMN6TG |
M25P05-AVMN6G | Numonyx Memory Solutions | Check for Price | Flash, 64KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M25P05-AVMN6P vs M25P05-AVMN6G |
M25P05-AVMN6P | STMicroelectronics | Check for Price | 64K X 8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | M25P05-AVMN6P vs M25P05-AVMN6P |
M25P05-AVMN6P Frequently Asked Questions (FAQ)
-
The M25P05-AVMN6P has a minimum of 100,000 erase cycles, but the actual number of cycles may vary depending on the usage and operating conditions.
-
The hold pin (HOLD#) should be pulled high during power-up and power-down sequences to prevent any unwanted commands from being executed. It's recommended to tie the HOLD# pin to VCC through a resistor to ensure it's high during power transitions.
-
The recommended clock frequency for the M25P05-AVMN6P is up to 50 MHz, but it can operate at frequencies up to 75 MHz with some limitations. It's essential to consult the datasheet for specific frequency-related limitations.
-
The WP# pin should be tied to VCC or left floating during normal operation to allow for normal read and write operations. Tying WP# to GND will put the device in a protected state, preventing any write operations.
-
The Deep Power-Down (DP) mode is a low-power state that reduces the device's power consumption to a minimum. It's useful for applications where the device needs to be in a low-power state for an extended period.