-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64 Kbit serial I<sup>2</sup>C bus EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24C64-RMN6P by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC1191
|
Newark | Memory Rohs Compliant: Yes |Stmicroelectronics M24C64-RMN6P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26000 |
|
$0.1160 | Buy Now |
DISTI #
07AH6808
|
Newark | Eeprom, 64Kbit, -40 To 85Deg C, Memory Size:64Kbit, Eeprom Memory Configuration:8K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:1Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Rohs Compliant: Yes |Stmicroelectronics M24C64-RMN6P RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 380 |
|
$0.2440 / $0.3400 | Buy Now |
DISTI #
497-8574-ND
|
DigiKey | IC EEPROM 64KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1228 In Stock |
|
$0.2192 / $0.2900 | Buy Now |
DISTI #
M24C64-RMN6P
|
Avnet Americas | EEPROM, I2C, Serial, 64 Kbit, 8K x 8bit, 1 MHz, 8 Pins, SOIC N - Rail/Tube (Alt: M24C64-RMN6P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 26000 |
|
$0.1155 | Buy Now |
DISTI #
511-M24C64-RMN6P
|
Mouser Electronics | EEPROM EEPROM S I2C 64k RoHS: Compliant | 5782 |
|
$0.1740 / $0.2700 | Buy Now |
DISTI #
V36:1790_06553613
|
Arrow Electronics | EEPROM Serial-I2C 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SO N Tube RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Date Code: 2416 | Americas - 8000 |
|
$0.1773 / $0.2136 | Buy Now |
DISTI #
E02:0323_00213385
|
Arrow Electronics | EEPROM Serial-I2C 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SO N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2317 | Europe - 3987 |
|
$0.1099 | Buy Now |
DISTI #
77686886
|
Verical | EEPROM Serial-I2C 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SO N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 2317 | Americas - 3950 |
|
$0.1106 | Buy Now |
DISTI #
M24C64-RMN6P
|
TME | IC: EEPROM memory, 64kbEEPROM, I2C, 8kx8bit, 1.8÷5.5V, 1MHz, SO8 Min Qty: 1 | 0 |
|
$0.2380 / $0.7700 | RFQ |
DISTI #
M24C64-RMN6P
|
IBS Electronics | M24C64 SERIES 64 KB (8 K X 8) 1.8 V SMT SERIAL I², C BUS EEPROM - SOIC-8 Min Qty: 8800 Package Multiple: 1 | 0 |
|
$0.1508 / $0.1677 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24C64-RMN6P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C64-RMN6P
STMicroelectronics
64 Kbit serial I<sup>2</sup>C bus EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.0025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for M24C64-RMN6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C64-RMN6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24C64-RMN6G | STMicroelectronics | Check for Price | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | M24C64-RMN6P vs M24C64-RMN6G |
M24C64-RMN3PP | STMicroelectronics | Check for Price | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M24C64-RMN6P vs M24C64-RMN3PP |
M24C64-RMN5T | STMicroelectronics | Check for Price | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | M24C64-RMN6P vs M24C64-RMN5T |
M24C64-RMN5TP | STMicroelectronics | Check for Price | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | M24C64-RMN6P vs M24C64-RMN5TP |
M24C64-RMN1 | STMicroelectronics | Check for Price | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | M24C64-RMN6P vs M24C64-RMN1 |
M24C64-RMN6 | STMicroelectronics | Check for Price | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | M24C64-RMN6P vs M24C64-RMN6 |
M24C64-RMN6TP/C | STMicroelectronics | Check for Price | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M24C64-RMN6P vs M24C64-RMN6TP/C |
M24C64-RMN6TPP | STMicroelectronics | Check for Price | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M24C64-RMN6P vs M24C64-RMN6TPP |
M24C64-RMN6/B | STMicroelectronics | Check for Price | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | M24C64-RMN6P vs M24C64-RMN6/B |
The maximum operating frequency of the M24C64-RMN6P is 1 MHz.
The M24C64-RMN6P has 64 Kbits (8 Kbytes) of user memory.
The M24C64-RMN6P has an endurance of 1 million erase/write cycles.
The M24C64-RMN6P has a data retention period of 40 years at 85°C.
Yes, the M24C64-RMN6P is compatible with the I2C bus and supports I2C bus frequencies up to 1 MHz.