Part Details for M24C64-RDW6P by STMicroelectronics
Results Overview of M24C64-RDW6P by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24C64-RDW6P Information
M24C64-RDW6P by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M24C64-RDW6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M24C64-RDW6P
|
Avnet Americas | - Rail/Tube (Alt: M24C64-RDW6P) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |
Part Details for M24C64-RDW6P
M24C64-RDW6P CAD Models
M24C64-RDW6P Part Data Attributes
|
M24C64-RDW6P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C64-RDW6P
STMicroelectronics
8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 111 Weeks | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.0025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Protection | HARDWARE |
Alternate Parts for M24C64-RDW6P
This table gives cross-reference parts and alternative options found for M24C64-RDW6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C64-RDW6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24C64-RDW6TP | STMicroelectronics | $0.1358 | 64 Kbit serial I2C bus EEPROM | M24C64-RDW6P vs M24C64-RDW6TP |
M24C64-RDW6TG/P | STMicroelectronics | Check for Price | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | M24C64-RDW6P vs M24C64-RDW6TG/P |
M24C64-RDW6G/P | STMicroelectronics | Check for Price | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | M24C64-RDW6P vs M24C64-RDW6G/P |
M24C64-RDW6/C | STMicroelectronics | Check for Price | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | M24C64-RDW6P vs M24C64-RDW6/C |
M24C64-RDW6G/B | STMicroelectronics | Check for Price | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | M24C64-RDW6P vs M24C64-RDW6G/B |
M24C64-RDW6TP/P | STMicroelectronics | Check for Price | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | M24C64-RDW6P vs M24C64-RDW6TP/P |
M24C64-RDW6T/B | STMicroelectronics | Check for Price | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | M24C64-RDW6P vs M24C64-RDW6T/B |
M24C64-RDW6T/C | STMicroelectronics | Check for Price | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | M24C64-RDW6P vs M24C64-RDW6T/C |
M24C64-RDW6P Frequently Asked Questions (FAQ)
-
The M24C64-RDW6P has a minimum of 1 million write cycles, but the actual number of write cycles may vary depending on the usage and operating conditions.
-
To handle the hold condition, the HOLD pin should be driven low to pause the current operation. The device will remain in a paused state until the HOLD pin is driven high again.
-
The WP (Write Protect) pin is used to prevent write operations to the entire memory array or to specific blocks of memory. When the WP pin is driven low, the corresponding memory blocks are write-protected.
-
A software reset can be performed by writing a specific sequence of commands to the device. Refer to the datasheet for the exact sequence of commands required for software reset.
-
The recommended operating voltage range for the M24C64-RDW6P is 2.5V to 5.5V. Operating the device outside of this range may affect its performance and reliability.