-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32 Kbit serial I<sup>2</sup>C bus EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24C32-FMN6TP by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3130118
|
Farnell | EEPROM, 32KBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 5 Lead time: 8 Weeks, 1 Days Container: Cut Tape | 5940 |
|
$0.2013 / $0.3195 | Buy Now |
DISTI #
3130118RL
|
Farnell | EEPROM, 32KBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 8 Weeks, 1 Days Container: Reel | 5940 |
|
$0.2013 / $0.2483 | Buy Now |
DISTI #
497-15758-1-ND
|
DigiKey | IC EEPROM 32KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11561 In Stock |
|
$0.1921 / $0.2600 | Buy Now |
DISTI #
M24C32-FMN6TP
|
Avnet Americas | EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: M24C32-FMN6TP) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0883 / $0.0939 | Buy Now |
DISTI #
511-M24C32-FMN6TP
|
Mouser Electronics | EEPROM 32 Kbit serial I2C Bus EEPROM RoHS: Compliant | 5419 |
|
$0.1610 / $0.2500 | Buy Now |
DISTI #
V36:1790_13796139
|
Arrow Electronics | EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SO N T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2348 | Americas - 50000 |
|
$0.1392 / $0.1593 | Buy Now |
DISTI #
V72:2272_18456478
|
Arrow Electronics | EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SO N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1834 Container: Cut Strips | Americas - 47 |
|
$0.1609 / $0.1645 | Buy Now |
|
STMicroelectronics | 32 Kbit serial I2C bus EEPROM COO: France RoHS: Compliant Min Qty: 1 | 5453 |
|
$0.2000 / $0.2500 | Buy Now |
|
Future Electronics | M24C32-F Series 32 kb (4 K x 8) 1.7 V Surface Mount I2C Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 7500Reel |
|
$0.0928 / $0.0998 | Buy Now |
|
Future Electronics | M24C32-F Series 32 kb (4 K x 8) 1.7 V Surface Mount I2C Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0928 / $0.0998 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24C32-FMN6TP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C32-FMN6TP
STMicroelectronics
32 Kbit serial I<sup>2</sup>C bus EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE |
The maximum operating frequency of the M24C32-FMN6TP is 1 MHz.
The M24C32-FMN6TP has 32 Kbits (4 Kbytes) of user memory.
The M24C32-FMN6TP has an endurance of 1 million write cycles.
The M24C32-FMN6TP has a data retention period of 50 years.
Yes, the M24C32-FMN6TP is compatible with the I2C bus protocol.