-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32 Kbit serial I<sup>2</sup>C bus EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24C32-FDW6TP by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM3924
|
Newark | Gp Eeprom_Mm |Stmicroelectronics M24C32-FDW6TP RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 52000 |
|
$0.1000 | Buy Now |
DISTI #
45AC7389
|
Newark | Eeprom, 32Kbit, I2C, 1Mhz, Tssop-8, Memory Configuration:4K X 8Bit, Interfaces:I2C, Clock Frequency Max:1Mhz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Stmicroelectronics M24C32-FDW6TP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2790 / $0.3300 | Buy Now |
DISTI #
497-15756-1-ND
|
DigiKey | IC EEPROM 32KBIT I2C 1MHZ 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6548 In Stock |
|
$0.1967 / $0.2700 | Buy Now |
DISTI #
M24C32-FDW6TP
|
Avnet Americas | E-EPROM - Tape and Reel (Alt: M24C32-FDW6TP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 52000 |
|
$0.0993 | Buy Now |
DISTI #
511-M24C32-FDW6TP
|
Mouser Electronics | EEPROM 32kB Serial I2C bus 1MHz 1.7V to 5.5V RoHS: Compliant | 4417 |
|
$0.1670 / $0.2700 | Buy Now |
DISTI #
V72:2272_06553592
|
Arrow Electronics | EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2307 Container: Cut Strips | Americas - 2832 |
|
$0.1792 / $0.1975 | Buy Now |
|
STMicroelectronics | 32 Kbit serial I2C bus EEPROM COO: France RoHS: Compliant Min Qty: 1 | 4417 |
|
$0.2100 / $0.2600 | Buy Now |
DISTI #
68419995
|
Verical | EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 130 Package Multiple: 1 | Americas - 3975 |
|
$0.1950 / $0.1970 | Buy Now |
DISTI #
M24C32-FDW6TP
|
TME | IC: EEPROM memory, 32kbEEPROM, I2C, 4kx8bit, 1.7÷5.5V, 1MHz, TSSOP8 Min Qty: 1 | 0 |
|
$0.2290 / $0.7700 | RFQ |
DISTI #
M24C32-FDW6TP
|
IBS Electronics | STANDARD SERIAL EEPROM I2C 4M CYCLES 1.6V TSSOP-8L TAPE AND REEL Min Qty: 12000 Package Multiple: 1 | 0 |
|
$0.1326 / $0.1391 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24C32-FDW6TP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C32-FDW6TP
STMicroelectronics
32 Kbit serial I<sup>2</sup>C bus EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.4 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
The maximum clock frequency for the M24C32-FDW6TP is 1 MHz.
Page write operations in the M24C32-FDW6TP are handled by sending a write command (0xA0) followed by the page address and the data to be written. The device will automatically handle the page write operation.
The WP (Write Protect) pin on the M24C32-FDW6TP is used to prevent accidental writes to the device. When the WP pin is tied to VCC, the device is in write-protect mode, and any write operations will be ignored.
The M24C32-FDW6TP can be erased by sending an erase command (0xA5) followed by the address of the page to be erased. The device will automatically erase the specified page.
The typical standby current consumption of the M24C32-FDW6TP is 1 μA.