Part Details for M24C16-RBN6P by STMicroelectronics
Results Overview of M24C16-RBN6P by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24C16-RBN6P Information
M24C16-RBN6P by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M24C16-RBN6P
M24C16-RBN6P CAD Models
M24C16-RBN6P Part Data Attributes
|
M24C16-RBN6P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C16-RBN6P
STMicroelectronics
16 Kbit serial I<sup>2</sup>C bus EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MMMR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.0008 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for M24C16-RBN6P
This table gives cross-reference parts and alternative options found for M24C16-RBN6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C16-RBN6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT24C16C-PUM | Microchip Technology Inc | $0.8627 | IC EEPROM 16KBIT 1MHZ 8DIP | M24C16-RBN6P vs AT24C16C-PUM |
M24164-RBN6 | STMicroelectronics | Check for Price | 16KX1 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8 | M24C16-RBN6P vs M24164-RBN6 |
M24C16-RBN6G | STMicroelectronics | Check for Price | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | M24C16-RBN6P vs M24C16-RBN6G |
M24C16-RBN1T | STMicroelectronics | Check for Price | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8 | M24C16-RBN6P vs M24C16-RBN1T |
M24C16-RBN5P | STMicroelectronics | Check for Price | I2C/2-WIRE SERIAL EEPROM | M24C16-RBN6P vs M24C16-RBN5P |
M24C16-RBN5TP | STMicroelectronics | Check for Price | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | M24C16-RBN6P vs M24C16-RBN5TP |
M24C16-FBN6G | STMicroelectronics | Check for Price | I2C/2-WIRE SERIAL EEPROM | M24C16-RBN6P vs M24C16-FBN6G |
M24C16-FBN5G | STMicroelectronics | Check for Price | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | M24C16-RBN6P vs M24C16-FBN5G |
M24C16-RBN3T | STMicroelectronics | Check for Price | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | M24C16-RBN6P vs M24C16-RBN3T |
M24C16-RBN6P Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the M24C16-RBN6P is 1 MHz.
-
No, the M24C16-RBN6P is not compatible with 5V systems. It operates at a supply voltage of 2.5V to 5.5V, but the recommended operating voltage is 3.3V or 3.6V.
-
The M24C16-RBN6P allows writing up to 128 bytes in a single write cycle.
-
The M24C16-RBN6P has an endurance of 1 million write cycles.
-
Yes, the M24C16-RBN6P is suitable for automotive applications, as it is AEC-Q100 qualified and operates over a wide temperature range of -40°C to 125°C.