-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 Kbit serial I<sup>2</sup>C bus EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24C16-FMC5TG by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M24C16-FMC5TG-ND
|
DigiKey | IC EEPROM 16KBIT I2C 8UFDFPN Min Qty: 5000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4244 | Buy Now |
DISTI #
M24C16-FMC5TG
|
Avnet Americas | EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R - Tape and Reel (Alt: M24C16-FMC5TG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1504 / $0.1535 | Buy Now |
DISTI #
511-M24C16-FMC5TG
|
Mouser Electronics | EEPROM Serial Eeprom 16Kbit 1.7V to 5.5V 400 kH RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
M24C16-FMC5TG
|
TME | IC: EEPROM memory, 16kbEEPROM, I2C, 2kx8bit, 1.7÷5.5V, 400kHz Min Qty: 1 | 0 |
|
$0.4080 / $0.7700 | RFQ |
DISTI #
M24C16-FMC5TG
|
Avnet Silica | EEPROM SerialI2C 16Kbit 2K x 8 18V25V33V5V 8Pin UFDFPN EP TR (Alt: M24C16-FMC5TG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M24C16-FMC5TG
|
EBV Elektronik | EEPROM SerialI2C 16Kbit 2K x 8 18V25V33V5V 8Pin UFDFPN EP TR (Alt: M24C16-FMC5TG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24C16-FMC5TG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C16-FMC5TG
STMicroelectronics
16 Kbit serial I<sup>2</sup>C bus EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 4000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 2KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
This table gives cross-reference parts and alternative options found for M24C16-FMC5TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C16-FMC5TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24C16-RMC6TG | STMicroelectronics | $0.1854 | 16 Kbit serial I2C bus EEPROM | M24C16-FMC5TG vs M24C16-RMC6TG |
M24C16-FMB5P | STMicroelectronics | Check for Price | IC,SERIAL EEPROM,2KX8,CMOS,LLCC,8PIN,PLASTIC | M24C16-FMC5TG vs M24C16-FMB5P |
M24C16-FMC6G | STMicroelectronics | Check for Price | I2C/2-WIRE SERIAL EEPROM | M24C16-FMC5TG vs M24C16-FMC6G |
M24C16-FMC6TP | STMicroelectronics | Check for Price | I2C/2-WIRE SERIAL EEPROM | M24C16-FMC5TG vs M24C16-FMC6TP |
M24C16-FMC5G | STMicroelectronics | Check for Price | I2C/2-WIRE SERIAL EEPROM | M24C16-FMC5TG vs M24C16-FMC5G |
M24C16-FMC5P | STMicroelectronics | Check for Price | I2C/2-WIRE SERIAL EEPROM | M24C16-FMC5TG vs M24C16-FMC5P |
M24C16-FMB5G | STMicroelectronics | Check for Price | IC,SERIAL EEPROM,2KX8,CMOS,LLCC,8PIN,PLASTIC | M24C16-FMC5TG vs M24C16-FMB5G |
M24C16-RMB6P | STMicroelectronics | Check for Price | 2KX8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 | M24C16-FMC5TG vs M24C16-RMB6P |
M24C16-RMC6G | STMicroelectronics | Check for Price | I2C/2-WIRE SERIAL EEPROM | M24C16-FMC5TG vs M24C16-RMC6G |
M24C16-FMB5TP | STMicroelectronics | Check for Price | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MLP-8 | M24C16-FMC5TG vs M24C16-FMB5TP |
The maximum operating frequency of the M24C16-FMC5TG is 1 MHz.
Yes, the M24C16-FMC5TG is compatible with both 5V and 3.3V systems, making it a versatile option for various applications.
The M24C16-FMC5TG has an endurance of 1 million write cycles, making it suitable for applications that require frequent data updates.
Yes, the M24C16-FMC5TG supports page write mode, which allows for faster write operations and improved performance.
The typical standby current of the M24C16-FMC5TG is 1 μA, making it suitable for battery-powered applications where low power consumption is essential.