Part Details for M24512-DFMC6P by STMicroelectronics
Results Overview of M24512-DFMC6P by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24512-DFMC6P Information
M24512-DFMC6P by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M24512-DFMC6P
M24512-DFMC6P CAD Models
M24512-DFMC6P Part Data Attributes
|
M24512-DFMC6P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24512-DFMC6P
STMicroelectronics
EEPROM 5V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | I2C | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for M24512-DFMC6P
This table gives cross-reference parts and alternative options found for M24512-DFMC6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24512-DFMC6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24512-DFMC6TG | STMicroelectronics | $0.5394 | 512Kbit Serial I2C bus EEPROM with three Chip Enable Lines | M24512-DFMC6P vs M24512-DFMC6TG |
M24512-DFMC6P/K | STMicroelectronics | Check for Price | IC,SERIAL EEPROM,64KX8,CMOS,LLCC,8PIN,PLASTIC | M24512-DFMC6P vs M24512-DFMC6P/K |
M24512-DFMC6TP/K | STMicroelectronics | Check for Price | IC,SERIAL EEPROM,64KX8,CMOS,LLCC,8PIN,PLASTIC | M24512-DFMC6P vs M24512-DFMC6TP/K |